Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 8-Channel, UKAS

Subtotal (1 unit)*

£3,197.72

(exc. VAT)

£3,837.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,197.72

*price indicative

RS Stock No.:
725-1296
Mfr. Part No.:
MSOX2012A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

8

Model Number

MSOX2012A

Oscilloscope Type

Bench

Interface Type

USB

Series

InfiniiVision 2000 X

Standards/Approvals

No

Width

141.5mm

Height

204.4mm

Length

380.6mm

Power Source

Mains

Vertical Resolution

8 bit

Maximum Vertical Sensitivity

5V/div

Rise Time

3.5ns

Calibrated

UKAS

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

50s/div

Minimum Time Base

5ns/div

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight InfiniiVision 2000 X-Series


Keysight InfiniiVision X-Series mixed signal and digital storage oscilloscopes are affordable instruments incorporating Advanced technologies which deliver exceptional capabilities. They offer the fastest waveform update rates in their class, for superior viewing of signal detail and capture of infrequent events. Engineers and technicians use oscilloscopes as their primary tools to test and debug designs in the computing, communications, semiconductor, aerospace/defence, automotive and wireless industries. Keysight InfiniiVision X-Series scopes are at work throughout these industries and are credited with being a revolutionary force in engineering education.

Update rates up to 50,000 waveforms/sec

Memory depth 100k points

Input Z 1-MΩ only (no 10:1 auto-detect)

Triggering: Edge; Pulse Width; Pattern; Video

High resolution display intensity gradation

Keysight InfiniiVision Series


Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy