Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 8-Channel, RSCAL
- RS Stock No.:
- 725-1160
- Distrelec Article No.:
- 304-46-606
- Mfr. Part No.:
- MSOX2024A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£4,731.73
(exc. VAT)
£5,678.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,731.73 |
*price indicative
- RS Stock No.:
- 725-1160
- Distrelec Article No.:
- 304-46-606
- Mfr. Part No.:
- MSOX2024A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 8 | |
| Model Number | MSOX2024A | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Length | 380.6mm | |
| Standards/Approvals | No | |
| Width | 141.5mm | |
| Height | 204.4mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 2ns/div | |
| Calibrated | RSCAL | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 50s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 8 | ||
Model Number MSOX2024A | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Length 380.6mm | ||
Standards/Approvals No | ||
Width 141.5mm | ||
Height 204.4mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 2ns/div | ||
Calibrated RSCAL | ||
Rise Time 1.75ns | ||
Maximum Time Base 50s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, Colour Display, 8pF Input Capacitance - InfiniiVision 2000 X Series - MSOX2024A
Need an entry-level oscilloscope with top-level functionality? Try this mixed signal option from Keysight Technologies. Thanks to a hefty bandwidth of 200MHz, it offers impressive accuracy even on high-frequency waves. The wide 8.5-inch full-colour screen lets you see more of your signal, while the 8-bit vertical resolution gives you crisp and easy-to-read results. It has a Zippy update rate of 200,000 waveforms per second, so it will capture even the smallest and most infrequent anomalies to help you achieve a comprehensive analysis.
Features & Benefits
• Handy USB Interface makes it a breeze to print, share and save data
• Four analogue channels let you compare results with ease
• Integrated 20MHz function generator offers flexible use
Applications
• EMI troubleshooting
• Power design
• Electrical engineering
How many functions does this oscilloscope have?
This oscilloscope is a real all-rounder, offering a total of 25 automated measurements. These include voltage, time and frequency, as well as eighteen waveform maths functions.
What are the dimensions of this device?
This piece of kit has Compact dimensions of 380.6 (L) x 141.5 (W) x 204.4mm (D), so it won't crowd your setup.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 2-Channel

