Keysight Technologies DSOX3052A InfiniiVision 3000 X Series, 500MHz Bench Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 725-0439
- Mfr. Part No.:
- DSOX3052A
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-0439
- Mfr. Part No.:
- DSOX3052A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface | USB | |
| Sample Rate Random | 4 Gsps | |
| Screen Size | 8.5in | |
| Series | InfiniiVision 3000 X | |
| Record Length | 2M points/ch | |
| Minimum Time Base | 1ns/div | |
| Dimensions | 380.6 x 141.5 x 204.4mm | |
| Length | 380.6mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Safety Category Voltage | 300V | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Rise Time | 700ps | |
| Display Type | Capacitive Touch Display | |
| Safety Category | CAT I 300 V, CAT II 300 V | |
| Height | 204.4mm | |
| Weight | 3.9kg | |
| Safety Category Level | CAT I, CAT II | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Interface USB | ||
Sample Rate Random 4 Gsps | ||
Screen Size 8.5in | ||
Series InfiniiVision 3000 X | ||
Record Length 2M points/ch | ||
Minimum Time Base 1ns/div | ||
Dimensions 380.6 x 141.5 x 204.4mm | ||
Length 380.6mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Safety Category Voltage 300V | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Rise Time 700ps | ||
Display Type Capacitive Touch Display | ||
Safety Category CAT I 300 V, CAT II 300 V | ||
Height 204.4mm | ||
Weight 3.9kg | ||
Safety Category Level CAT I, CAT II | ||
Minimum Vertical Sensitivity 1mV/div | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Note
Manufacturers Warranty
Related links
- Keysight Technologies 3000 X Series, 500 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies 3000 X Series UKAS
- Keysight Technologies 3000 X Series RSCAL
- Keysight Technologies DSOX1204G 1000 X Series Digital Storage Oscilloscope 200MHz - RS Calibrated
- Keysight Technologies DSOX1204G 1000 X Series 4 Analogue Channels
- Keysight Technologies DSOX1204A 1000 X Series Digital Storage Oscilloscope 100MHz - RS Calibrated
- Keysight Technologies DSOX1204A 1000 X Series Digital Storage Oscilloscope 200MHz - RS Calibrated
- Keysight Technologies InfiniiVision 3000G X Series, 100 MHz Bench Oscilloscope 2-Channel

