PicoScope 3000 Series, 70 MHz PC Based Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 280-6651
- Mfr. Part No.:
- PicoScope 3404D
- Brand:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6651
- Mfr. Part No.:
- PicoScope 3404D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 3404D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Length | 190mm | |
| Width | 170mm | |
| Standards/Approvals | RoHS, WEEE | |
| Height | 40mm | |
| Rise Time | 5ns | |
| Vertical Resolution | 8 bit | |
| Calibrated | UKAS | |
| Power Source | USB | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Maximum Time Base | 5000s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 3404D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Length 190mm | ||
Width 170mm | ||
Standards/Approvals RoHS, WEEE | ||
Height 40mm | ||
Rise Time 5ns | ||
Vertical Resolution 8 bit | ||
Calibrated UKAS | ||
Power Source USB | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 4mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Maximum Time Base 5000s/div | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 70MHz Bandwidth, 4 Channels - PicoScope 3404D
This oscilloscope is a PC-connected diagnostic instrument designed for waveform capture and analysis via USB power. It operates as a multi-channel measurement tool suitable for electrical testing and signal inspection in laboratory and field settings. The instrument supports serial and automotive communications and provides configurable timebase ranges for both fast and extended observations.
Features and Benefits:
• 70MHz bandwidth delivers detailed analogue signal visibility
• 5ns rise time captures Rapid transient events
• 8-bit vertical resolution balances speed and data size
• 4mV/div minimum sensitivity resolves small amplitude signals
• 5000s/div maximum timebase enables long-duration monitoring
• 5ns rise time captures Rapid transient events
• 8-bit vertical resolution balances speed and data size
• 4mV/div minimum sensitivity resolves small amplitude signals
• 5000s/div maximum timebase enables long-duration monitoring
Applications
• Suitable for automotive diagnostics using LIN and CAN networks
• Ideal for embedded systems debugging over SPI and I2C buses
• Used with serial devices employing RS232 and UART protocols
• Can be used for laboratory signal capture via USB PC Interface
• Suitable for field testing where portable USB power is available
• Ideal for embedded systems debugging over SPI and I2C buses
• Used with serial devices employing RS232 and UART protocols
• Can be used for laboratory signal capture via USB PC Interface
• Suitable for field testing where portable USB power is available
What interfaces are available for connecting to external devices?
It provides CAN, I2C, LIN, RS232, SPI, UART and USB connections for diverse signalling standards.
What are the timebase extremes and how do they affect measurements?
The minimum timebase of 1ns/div permits high-speed capture while the maximum of 5000s/div allows long-term signal logging.
How is the instrument powered during operation?
The unit is powered via the USB connection, eliminating a separate mains supply.
What vertical measurement range can be expected on channels?
The vertical sensitivity ranges from 4mV/div up to 4V/div to accommodate both low- and higher-amplitude signals.
Supplied with
Switchable x1/x10 probes (1 per analog channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analog channel models only)

