PicoScope 3000 Series, 70 MHz PC Based Oscilloscope 18-Channel, UKAS
- RS Stock No.:
- 817-6925
- Mfr. Part No.:
- PicoScope 3204D MSO
- Brand:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 817-6925
- Mfr. Part No.:
- PicoScope 3204D MSO
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 18 | |
| Model Number | PicoScope 3204D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Height | 40mm | |
| Standards/Approvals | RoHS, WEEE | |
| Width | 170mm | |
| Length | 190mm | |
| Vertical Resolution | 8 bit | |
| Power Source | USB | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 5ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 18 | ||
Model Number PicoScope 3204D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Height 40mm | ||
Standards/Approvals RoHS, WEEE | ||
Width 170mm | ||
Length 190mm | ||
Vertical Resolution 8 bit | ||
Power Source USB | ||
Minimum Vertical Sensitivity 4mV/div | ||
Calibrated UKAS | ||
Maximum Time Base 5000s/div | ||
Rise Time 5ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 70MHz Bandwidth, 8-bit Vertical Resolution - PicoScope 3204D MSO
This oscilloscope is a PC-connected diagnostic instrument designed for mixed-signal measurement and analysis in development and troubleshooting contexts. It operates from a USB power source and interfaces with multiple serial protocols to capture and correlate analogue and digital signals for in-depth waveform inspection.
Features and Benefits:
• 70MHz bandwidth delivers measurable signal frequency capture
• 5ns rise time enables observation of fast transient edges
• 8-bit vertical resolution provides quantised amplitude detail
• 4mV/div sensitivity allows detection of small signal variations
• 5000s/div maximum time base supports long-duration captures
• 5ns rise time enables observation of fast transient edges
• 8-bit vertical resolution provides quantised amplitude detail
• 4mV/div sensitivity allows detection of small signal variations
• 5000s/div maximum time base supports long-duration captures
Applications
• Suitable for automotive bus decoding including CAN and LIN
• Ideal for embedded system debugging with I2C and SPI
• Used with serial peripherals employing UART and RS232
• Can be used for mixed-signal validation across 18 channels
• Suitable for field diagnostics when USB power is available
• Ideal for embedded system debugging with I2C and SPI
• Used with serial peripherals employing UART and RS232
• Can be used for mixed-signal validation across 18 channels
• Suitable for field diagnostics when USB power is available
How many separate inputs can be recorded simultaneously?
It offers 18 channels enabling combined analogue and digital capture across multiple signals.
What is the fastest sample interval available for detailed timing analysis?
The instrument supports a minimum time base of 1ns/div for high-resolution temporal measurement.
Which communications protocols can be monitored through its interfaces?
It supports CAN, I2C, LIN, RS232, SPI, UART and USB connectivity for protocol-level inspection.
What standards-related disposal or environmental considerations are indicated?
The unit meets RoHS and WEEE standards for restricted substances and end-of-life handling.

