PicoScope 3000 Series, 50 MHz PC Based Oscilloscope 20-Channel, UKAS
- RS Stock No.:
- 280-6643
- Mfr. Part No.:
- PicoScope 3403D MSO
- Brand:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6643
- Mfr. Part No.:
- PicoScope 3403D MSO
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 20 | |
| Model Number | 3403D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Width | 170mm | |
| Standards/Approvals | EN 61010-1:2010, EN 61326-1:2006, WEEE | |
| Height | 40mm | |
| Length | 190mm | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 7ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | USB | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 20 | ||
Model Number 3403D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Width 170mm | ||
Standards/Approvals EN 61010-1:2010, EN 61326-1:2006, WEEE | ||
Height 40mm | ||
Length 190mm | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 4mV/div | ||
Maximum Time Base 5000s/div | ||
Rise Time 7ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Power Source USB | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 50MHz Bandwidth, 20 Channels - PicoScope 3403D MSO
This oscilloscope is a PC-based diagnostic instrument designed to capture and analyse electrical signals across numerous inputs. It connects via USB for power and data transfer and supports mixed-signal measurement and protocol decoding for embedded systems and automotive networks. The instrument is intended for laboratory and bench-top use where multi-channel acquisition and long-duration captures are required.
Features and Benefits:
• 50MHz bandwidth delivers clear analogue signal capture
• 1ns/div time base enables fine time-domain resolution
• 7ns rise time allows accurate transient edge measurement
• 8bit vertical resolution provides consistent amplitude quantisation
• 4mV/div to 4V/div vertical sensitivity suits tiny to large signals
• 1ns/div time base enables fine time-domain resolution
• 7ns rise time allows accurate transient edge measurement
• 8bit vertical resolution provides consistent amplitude quantisation
• 4mV/div to 4V/div vertical sensitivity suits tiny to large signals
Applications
• Suitable for debugging automotive communications buses
• Used for analysing mixed-signal embedded boards
• Ideal for long-duration transient logging and monitoring
• Used with microcontroller serial interfaces for decoding
• Used for analysing mixed-signal embedded boards
• Ideal for long-duration transient logging and monitoring
• Used with microcontroller serial interfaces for decoding
How is the instrument powered during field use?
It draws power directly from a USB connection, eliminating separate power supplies.
Which serial and network protocols can be analysed with this unit?
It supports CAN, I2C, LIN, RS232, SPI and UART protocol analysis.
What is the maximum time span for a single sweep?
The longest selectable time base is 5000s/div for extended captures.
How many separate channels can be sampled simultaneously?
It provides twenty channels for concurrent signal acquisition.
What safety and electromagnetic standards relate to its laboratory use?
It conforms to EN 61010-1:2010 and EN 61326-1:2006 and is subject to WEEE requirements.

