PicoScope 3000 Series, 100 MHz PC Based Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 280-6653
- Mfr. Part No.:
- PicoScope 3405D
- Brand:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6653
- Mfr. Part No.:
- PicoScope 3405D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 3405D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Length | 190mm | |
| Width | 170mm | |
| Standards/Approvals | RoHS, WEEE | |
| Height | 40mm | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | USB | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Calibrated | UKAS | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 5000s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 3405D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Length 190mm | ||
Width 170mm | ||
Standards/Approvals RoHS, WEEE | ||
Height 40mm | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Power Source USB | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 4mV/div | ||
Calibrated UKAS | ||
Rise Time 3.5ns | ||
Maximum Time Base 5000s/div | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 100MHz Bandwidth, 4 Channels - PicoScope 3405D
This oscilloscope is a Compact PC-based instrument designed for waveform capture and signal analysis via a USB connection. It operates as a portable, bus-powered device suitable for bench and field use, interfacing with serial and sensor buses to monitor digital and analogue signals on multiple inputs simultaneously.
Features and Benefits:
• 100MHz bandwidth delivers clear frequency-domain analysis for routine diagnostics
• 1ns/div time base enables fine time-resolution for transient capture
• 3.5ns rise time assists accurate measurement of fast signal edges
• 8-bit vertical resolution provides consistent sample quantisation for analysis
• 4mV/div sensitivity allows detection of low-amplitude signals across channels
• 1ns/div time base enables fine time-resolution for transient capture
• 3.5ns rise time assists accurate measurement of fast signal edges
• 8-bit vertical resolution provides consistent sample quantisation for analysis
• 4mV/div sensitivity allows detection of low-amplitude signals across channels
Applications
• Suitable for automotive serial bus decoding and signal inspection
• Ideal for embedded system development with digital interfaces
• Used with control networks such as CAN, LIN and I2C for diagnostics
• Can be used for UART and RS232 troubleshooting on prototypes
• Used for SPI and I2C timing verification in test benches
• Ideal for embedded system development with digital interfaces
• Used with control networks such as CAN, LIN and I2C for diagnostics
• Can be used for UART and RS232 troubleshooting on prototypes
• Used for SPI and I2C timing verification in test benches
What interfaces does it provide for mixed-signal systems?
It offers CAN, I2C, LIN, RS232, SPI, UART and USB for direct connection to serial and peripheral buses.
How is the instrument powered during portable operation?
The device draws power from a USB connection allowing operation without external adaptors.
What vertical input range supports varied signal amplitudes?
The vertical range spans from 4mV/div to 4V/div to accommodate both small and large signal levels.
What form factor considerations affect portability?
The unit measures 190mm in length, 170mm in width and 40mm in height for Compact transport.

