PicoScope 3000 Series, 50 MHz PC Based Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 280-6644
- Mfr. Part No.:
- PicoScope 3403D
- Brand:
- Pico Technology
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6644
- Mfr. Part No.:
- PicoScope 3403D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 3403D | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Height | 40mm | |
| Standards/Approvals | EN 61010-1:2010, EN 61326-1:2006, WEEE | |
| Width | 170mm | |
| Length | 190mm | |
| Calibrated | RSCAL | |
| Rise Time | 7ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | USB | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Maximum Time Base | 5000s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 3403D | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Height 40mm | ||
Standards/Approvals EN 61010-1:2010, EN 61326-1:2006, WEEE | ||
Width 170mm | ||
Length 190mm | ||
Calibrated RSCAL | ||
Rise Time 7ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Power Source USB | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 4mV/div | ||
Maximum Time Base 5000s/div | ||
- COO (Country of Origin):
- GB
PicoScope 3000 Series Oscilloscope, 50MHz Bandwidth, 4 Channels - PicoScope 3403D
This oscilloscope is a PC‑connected instrument designed for mixed‑signal diagnostics and waveform analysis. It connects via USB to deliver portable measurement capability for bench or field use, supporting multiple serial interfaces to capture and decode a variety of bus protocols. The unit operates from the host USB supply and is intended for engineers and technicians requiring compact, computer‑integrated signal inspection.
Features and Benefits:
• 50MHz Bandwidth delivers clear frequency‑domain insight for node checks
• 1ns/div Minimum Time Base enables fine time‑detail capture
• 7ns Rise Time allows accurate measurement of fast edges
• 8‑bit Vertical Resolution supports precise amplitude sampling
• 4mV to 4V/div Vertical Sensitivity covers small to large signals
• 1ns/div Minimum Time Base enables fine time‑detail capture
• 7ns Rise Time allows accurate measurement of fast edges
• 8‑bit Vertical Resolution supports precise amplitude sampling
• 4mV to 4V/div Vertical Sensitivity covers small to large signals
Applications
• Suitable for analysing automotive CAN bus signals
• Used with UART and RS232 serial communications troubleshooting
• Ideal for embedded I2C and SPI bus development
• Can be used for LIN network diagnostics and validation
• Suitable for PC‑based mixed‑signal laboratory measurement
• Used with UART and RS232 serial communications troubleshooting
• Ideal for embedded I2C and SPI bus development
• Can be used for LIN network diagnostics and validation
• Suitable for PC‑based mixed‑signal laboratory measurement
Which interfaces can I use to capture serial buses?
The instrument supports CAN, I2C, LIN, RS232, SPI and UART connections for direct protocol capture.
How is the device powered during operation?
It draws power from the connected USB port so no separate mains supply is required.
What physical footprint should I allow for on my bench?
The enclosure measures 170 x 190 x 40 mm so allow space for cables and host connectivity.
What safety and EMC standards does it meet?
It complies with EN 61010‑1:2010 for safety and EN 61326‑1:2006 for electromagnetic compatibility.
How many analogue channels are available for simultaneous acquisition?
Four independent channels are provided for concurrent waveform capture.

