Rohde & Schwarz RTC1000 Series, 50 MHz Bench Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 280-6536
- Mfr. Part No.:
- RTC1002 EDU
- Brand:
- Rohde & Schwarz
- RS Stock No.:
- 280-6536
- Mfr. Part No.:
- RTC1002 EDU
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Model Number | RTC1002 EDU | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | RTC1000 | |
| Standards/Approvals | CSA | |
| Width | 285mm | |
| Height | 175mm | |
| Calibrated | UKAS | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 7ns | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 100s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Model Number RTC1002 EDU | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series RTC1000 | ||
Standards/Approvals CSA | ||
Width 285mm | ||
Height 175mm | ||
Calibrated UKAS | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 7ns | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 100s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- CZ
Test and measurement specialists Rohde & Schwarz have decades of experience in producing innovative, top-of the-line test and measurement solutions for a multitude of applications and industries that ensure high quality, compatibility and precision. Using its broad technological expertise, the company supports universities and takes part in shaping the future by inspiring students to achieve optimal results using the best instruments available.
Rohde & Schwarz has created special educational bundle editions of its most popular digital storage oscilloscopes, specifically for educators. Universities and educational institutions can now access technology with attractive prices for R&S RTC1000 and R&S RTB2000 oscilloscopes, including the RTB2002 (RS: 220-4968), the RTB2004 (RS: 220-4969) and RTC1002 (RS: 220-4970). The Rohde & Schwarz EDU edition unlocks all available software options, providing educators with highly functional equipment and significant savings.
These educational bundles offer savings of up to 50% compared to buying equipment separately, not only ensuring educators have all of the required equipment together in one pack but also doing so at a great price.
The Rohde & Schwarz RTB1002 oscilloscope has a 10-bit A to D convertor that delivers a fourfold improvement compared to an 8-bit A to D converter. This increased resolution results in a sharper waveform with more signal details that would be otherwise missed, providing clearer, more precise waveforms for measurement and analysis. This oscilloscope has a 2-channel bundle including RTB-PK1.
Kit Specifications
Related links
- Rohde & Schwarz RTC1000 Series, 50 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series RSCAL
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS
- Rohde & Schwarz RTC1000 Series UKAS

