PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

£5,908.50

(exc. VAT)

£7,090.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,908.50

*price indicative

RS Stock No.:
280-6527
Mfr. Part No.:
PicoScope 6404E
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Model Number

6404E

Oscilloscope Type

PC Based

Interface Type

USB

Series

PicoScope 6000E

Length

245mm

Width

192mm

Standards/Approvals

REACH, RoHS, WEEE

Height

61.50mm

Minimum Time Base

1ns/div

Calibrated

RSCAL

Maximum Vertical Sensitivity

4V/div

Maximum Time Base

5000s/div

Rise Time

850ps

Vertical Resolution

8 bit

Power Source

AC Adapter

Minimum Vertical Sensitivity

2mV/div

COO (Country of Origin):
GB

PicoScope 6000E Series Oscilloscope, 500MHz Bandwidth, 4 Channels - PicoScope 6404E


This oscilloscope is a PC-connected instrument designed for high-speed signal capture and analysis in laboratory and field environments. It connects via USB to provide waveform visualisation and measurement without a standalone display, and supports precise timing and amplitude examination for multichannel analogue signals. The unit is powered from an AC adaptor and conforms to common materials and chemical standards.

Features and Benefits:


• 500MHz bandwidth enables clear capture of high-frequency signals
• 1ns/div time base delivers fine temporal resolution for fast events
• 850ps rise time allows accurate edge characterisation
• 2mV/div vertical sensitivity reveals small-amplitude signals
• 8-bit vertical resolution supports Rapid waveform digitisation

Applications


• Suitable for debugging high-speed analogue circuits
• Ideal for validating signal integrity in mixed-signal designs
• Used with PC-based software for automated test routines
• Can be used for laboratory measurements requiring four channels
• Suitable for portable test setups requiring USB connectivity

What Interface is required to operate the instrument?


It connects to a host computer using a USB Interface for data transfer and control.

How is the unit powered during bench or field use?


The instrument requires an external AC adaptor to supply operating power.

What mechanical footprint should be allowed for installation?


Plan for a device occupying 245 mm in length, 192 mm in width and 61.50 mm in height.

Are there any environmental or chemical standards referenced?


The product meets REACH, RoHS and WEEE standards for materials and disposal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy