Teledyne LeCroy WaveSurfer 4000HD Series, 1 GHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 264-6604
- Mfr. Part No.:
- WaveSurfer 4104HD Promo1
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£13,246.50
(exc. VAT)
£15,895.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 15 February 2027
- Plus 1 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,246.50 |
*price indicative
- RS Stock No.:
- 264-6604
- Mfr. Part No.:
- WaveSurfer 4104HD Promo1
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | WaveSurfer 4104HD | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, LIN, RS232, SPI, UART, USB | |
| Series | WaveSurfer 4000HD | |
| Standards/Approvals | No | |
| Height | 270mm | |
| Width | 380mm | |
| Vertical Resolution | 12 bit | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | UKAS | |
| Rise Time | 700ps | |
| Maximum Vertical Sensitivity | 1V/div | |
| Minimum Time Base | 10ns/div | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number WaveSurfer 4104HD | ||
Oscilloscope Type Bench | ||
Interface Type CAN, LIN, RS232, SPI, UART, USB | ||
Series WaveSurfer 4000HD | ||
Standards/Approvals No | ||
Height 270mm | ||
Width 380mm | ||
Vertical Resolution 12 bit | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated UKAS | ||
Rise Time 700ps | ||
Maximum Vertical Sensitivity 1V/div | ||
Minimum Time Base 10ns/div | ||
- COO (Country of Origin):
- CN
2646586
Teledyne LeCroy, WaveSurfer 4104z Promo1, Mixed Signal FULLY LOADED High Definition Oscilloscope, 1 GHz, 16 Digital Channels, 4 Analogue Channels
Teledyne LeCroys WaveSurfer 4000HD series of promotional mixed signal oscilloscopes come with 16 digital cannels, 4 input channels, 12-bit resolution and are available in bandwidths of 500 MHz and 1 GHz. Compact and only 6.3 deep the WaveSurfer 4000HD mixed signal oscilloscopes are one of the most space-efficient bench scopes around. Combine this with Teledyne LeCroys HD4096 HD technology, long memory, and a Compact form factor the WaveSurfer 4000HD series of mixed signal oscilloscopes provide superior and uncompromised measurement performance. With a large 12.1 multi-touch colour LCD display and mixed-signal capabilities the Teledyne LeCroy WaveSurfer 4000HD oscilloscopes are the Ideal instrument for debug and troubleshooting. Particularly in power electronics designs, DIGITAL POWER management, power integrity analysis, automotive electronics and embedded or mechatronics designs.
1 GHz Bandwidth
High-definition digital storage oscilloscope with 12-bit ADC resolution
16 Digital Channel MSO
All Trigger/Decode Analysis tools as standard
Power Analysis software as standard
12.1 easy to read 1280 x 800 capacitive touch screen display
Wavescan Advanced Search and find
Advanced math and measure including statistics and histocons
History mode waveform playback
Advanced waveform capture with sequence mode
Applications
Applications
Automotive industry, Power electronics industry, Telecommunications, Military, Mechatronics, Diagnostics
Important information to be included in the product module
Related links
- Teledyne LeCroy WaveSurfer 4000HD Series, 1 GHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 4000HD Series RSCAL
- Teledyne LeCroy WaveSurfer 4000HD Series UKAS
- Teledyne LeCroy WaveSurfer 4000HD Series UKAS
- Teledyne LeCroy WaveSurfer 4000HD Series, 500 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 4000HD Series RSCAL
- Teledyne LeCroy WaveSurfer 3000z Series UKAS
- Teledyne LeCroy WaveSurfer 4000HD Series UKAS

