Teledyne LeCroy WaveSurfer 3000z Series, 1 GHz Bench Oscilloscope 4-Channel, UKAS

Subtotal (1 unit)*

£9,501.50

(exc. VAT)

£11,401.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,501.50

*price indicative

RS Stock No.:
264-6594
Mfr. Part No.:
WaveSurfer 3104 Promo1
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

4

Model Number

WaveSurfer 3104

Oscilloscope Type

Bench

Interface Type

CAN, LIN, RS232, SPI, UART, USB

Series

WaveSurfer 3000z

Width

380mm

Height

270mm

Standards/Approvals

CAN/CSA C22.2 61010-1-12, EMC 2014/30/EU, EN 61326-1:2013, EN 61326-2-1:2013, RoHS, UL 61010-1, UL 61010-2-030:2010

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

Vertical Resolution

8 bit, 11 bit

Maximum Vertical Sensitivity

10V/div

Calibrated

UKAS

Maximum Time Base

100s/div

Rise Time

800ps

Minimum Time Base

1ns/div

COO (Country of Origin):
CN

2646584


Teledyne LeCroy, WaveSurfer 3104z Promo1, Mixed Signal FULLY LOADED Oscilloscope, 1 GHz, 16 Digital Channels, 4 Analogue Channels

Teledyne LeCroy brings you a range of Mixed Signal Promotional WaveSurfer 3000z oscilloscopes all built with a premium quality. The 3000z range of promotional mixed signal oscilloscopes provide brilliant features such as; 16 digital channels, capacitive touch screen, history mode, powerful triggering, segmented memory acquisition and Advanced anomaly detection. WaveSurfer promotional Mixed Signal oscilloscopes are equipped with all trigger/decode and Power Analysis features as standard.

1 GHz Bandwidth

Sample rate of up to 4GS/s

16 Digital channel MSO

Large memory up to 20Mpts

All Trigger/Decode Analysis tools as standard

Power Analysis software as standard

Advanced anomaly detection

Super-fast waveform update feature

History mode – Waveform update

WaveScan – Search and find feature

The WaveSurfer 3000z promotional mixed signal oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this mixed signal oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier. Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.


Applications

Educational laboratories, Electronics troubleshooting and measurement, Embedded electronics, Mixed-signal and video designing, Automotive electronics, Data analysis


Important information to be included in the product module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy