Teledyne LeCroy WaveSurfer 3000z Series, 1 GHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 264-6584
- Distrelec Article No.:
- 303-76-590
- Mfr. Part No.:
- WaveSurfer 3104 Promo1
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£9,365.00
(exc. VAT)
£11,238.00
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £9,365.00 |
*price indicative
- RS Stock No.:
- 264-6584
- Distrelec Article No.:
- 303-76-590
- Mfr. Part No.:
- WaveSurfer 3104 Promo1
- Brand:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Model Number | WaveSurfer 3104 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, LIN, RS232, SPI, UART, USB | |
| Series | WaveSurfer 3000z | |
| Standards/Approvals | CAN/CSA C22.2 61010-1-12, EMC 2014/30/EU, EN 61326-1:2013, EN 61326-2-1:2013, RoHS, UL 61010-1, UL 61010-2-030:2010 | |
| Width | 380mm | |
| Height | 270mm | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 800ps | |
| Maximum Time Base | 100s/div | |
| Vertical Resolution | 8 bit, 11 bit | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Model Number WaveSurfer 3104 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, LIN, RS232, SPI, UART, USB | ||
Series WaveSurfer 3000z | ||
Standards/Approvals CAN/CSA C22.2 61010-1-12, EMC 2014/30/EU, EN 61326-1:2013, EN 61326-2-1:2013, RoHS, UL 61010-1, UL 61010-2-030:2010 | ||
Width 380mm | ||
Height 270mm | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 800ps | ||
Maximum Time Base 100s/div | ||
Vertical Resolution 8 bit, 11 bit | ||
Power Source Mains | ||
- COO (Country of Origin):
- CN
2646584
The WaveSurfer 3000z promotional mixed signal oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this mixed signal oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier. Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Educational laboratories, Electronics troubleshooting and measurement, Embedded electronics, Mixed-signal and video designing, Automotive electronics, Data analysis
Related links
- Teledyne LeCroy WaveSurfer 3000z Series RSCAL
- Teledyne LeCroy WaveSurfer 3000z Series UKAS
- Teledyne LeCroy WaveSurfer 3000z Series, 1 GHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 3000z Series, 500 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 4000HD Series, 1 GHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy WaveSurfer 3000z Series UKAS
- Teledyne LeCroy WaveSurfer 3000z Series RSCAL
- Teledyne LeCroy WaveSurfer 4000HD Series UKAS

