Teledyne LeCroy WaveSurfer 4000HD Series, 1 GHz Bench Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

£13,213.50

(exc. VAT)

£15,856.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 February 2027
  • Plus 1 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13,213.50

*price indicative

RS Stock No.:
264-6603
Mfr. Part No.:
WaveSurfer 4104HD Promo1
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

1GHz

Number of Channels

4

Model Number

WaveSurfer 4104HD

Oscilloscope Type

Bench

Interface Type

CAN, LIN, RS232, SPI, UART, USB

Series

WaveSurfer 4000HD

Width

380mm

Height

270mm

Standards/Approvals

No

Power Source

Mains

Calibrated

RSCAL

Vertical Resolution

12 bit

Minimum Time Base

10ns/div

Maximum Vertical Sensitivity

1V/div

Minimum Vertical Sensitivity

1mV/div

Rise Time

700ps

COO (Country of Origin):
CN

2646586


Teledyne LeCroy, WaveSurfer 4104z Promo1, Mixed Signal FULLY LOADED High Definition Oscilloscope, 1 GHz, 16 Digital Channels, 4 Analogue Channels

Teledyne LeCroy’s WaveSurfer 4000HD series of promotional mixed signal oscilloscopes come with 16 digital cannels, 4 input channels, 12-bit resolution and are available in bandwidths of 500 MHz and 1 GHz. Compact and only 6.3” deep the WaveSurfer 4000HD mixed signal oscilloscopes are one of the most space-efficient bench scopes around. Combine this with Teledyne LeCroy’s HD4096 HD technology, long memory, and a Compact form factor the WaveSurfer 4000HD series of mixed signal oscilloscopes provide superior and uncompromised measurement performance. With a large 12.1” multi-touch colour LCD display and mixed-signal capabilities the Teledyne LeCroy WaveSurfer 4000HD oscilloscopes are the Ideal instrument for debug and troubleshooting. Particularly in power electronics designs, DIGITAL POWER management, power integrity analysis, automotive electronics and embedded or mechatronics designs.

1 GHz Bandwidth

High-definition digital storage oscilloscope with 12-bit ADC resolution

16 Digital Channel MSO

All Trigger/Decode Analysis tools as standard

Power Analysis software as standard

12.1” easy to read 1280 x 800 capacitive touch screen display

Wavescan Advanced Search and find

Advanced math and measure including statistics and histocons

History mode waveform playback

Advanced waveform capture with sequence mode

Applications


Applications

Automotive industry, Power electronics industry, Telecommunications, Military, Mechatronics, Diagnostics


Important information to be included in the product module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy