PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 8-Channel, UKAS
- RS Stock No.:
- 201-1849
- Mfr. Part No.:
- PicoScope 6804E
- Brand:
- Pico Technology
Subtotal (1 unit)*
£9,616.00
(exc. VAT)
£11,539.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,616.00 |
*price indicative
- RS Stock No.:
- 201-1849
- Mfr. Part No.:
- PicoScope 6804E
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 8 | |
| Model Number | 6804E | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB 3.0 | |
| Series | PicoScope 6000E | |
| Height | 61.50mm | |
| Width | 192mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Length | 245mm | |
| Maximum Time Base | 5000s/div | |
| Vertical Resolution | 8 bit | |
| Power Source | AC Adapter | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | UKAS | |
| Maximum Vertical Sensitivity | 4V/div | |
| Rise Time | 850ps | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 8 | ||
Model Number 6804E | ||
Oscilloscope Type PC Based | ||
Interface Type USB 3.0 | ||
Series PicoScope 6000E | ||
Height 61.50mm | ||
Width 192mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Length 245mm | ||
Maximum Time Base 5000s/div | ||
Vertical Resolution 8 bit | ||
Power Source AC Adapter | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated UKAS | ||
Maximum Vertical Sensitivity 4V/div | ||
Rise Time 850ps | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- GB
PicoScope 6000E Series Oscilloscope, 500MHz Bandwidth, 8 Channels - PicoScope 6804E
This oscilloscope is a PC-connected instrument designed for capturing and analysing fast electrical signals in laboratory and field test setups. It connects via USB 3.0 to provide high-throughput data transfer to host software and is mains powered for continuous operation. The unit is suitable where multi-channel, time-domain examination of signals is required and supports mixed-signal workflows in a Compact footprint.
Features and Benefits:
• 500MHz bandwidth for resolving high-frequency components
• 8-channel capture enabling simultaneous signal comparison
• 1ns/div minimum time base for fine temporal detail
• 850ps rise time for accurate edge characterisation
• 2mV/div sensitivity to detect low-amplitude signals
• 8-channel capture enabling simultaneous signal comparison
• 1ns/div minimum time base for fine temporal detail
• 850ps rise time for accurate edge characterisation
• 2mV/div sensitivity to detect low-amplitude signals
Applications
• Suitable for debugging high-speed digital interfaces
• Ideal for multi-channel analogue signal acquisition
• Used with automated test systems requiring USB 3.0 throughput
• Can be used for waveform logging in development labs
• Used for validation of timing-sensitive circuitry
• Ideal for multi-channel analogue signal acquisition
• Used with automated test systems requiring USB 3.0 throughput
• Can be used for waveform logging in development labs
• Used for validation of timing-sensitive circuitry
What Interface is used to transfer captured data to a PC?
It uses a USB 3.0 connection to move waveform data rapidly to host software.
How is the instrument powered for continuous measurements?
The unit operates from mains supply to support extended test durations.
What vertical resolution does it provide for waveform quantisation?
The device samples with an 8-bit vertical resolution for amplitude representation.
What are the typical timebase and maximum time span available?
The minimum selectable timebase is 1ns/div and the maximum is 5000s/div.
What approvals or environmental standards apply to the design?
The instrument complies with REACH, RoHS and WEEE regulatory standards.

