PicoScope 6000E Series, 300 MHz PC Based Oscilloscope 4-Channel, UKAS

Subtotal (1 unit)*

£4,131.50

(exc. VAT)

£4,957.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,131.50

*price indicative

RS Stock No.:
280-6524
Mfr. Part No.:
PicoScope 6403E
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

300MHz

Number of Channels

4

Model Number

6403E

Oscilloscope Type

PC Based

Interface Type

USB

Series

PicoScope 6000E

Standards/Approvals

REACH, RoHS, WEEE

Width

192mm

Length

245mm

Height

61.50mm

Power Source

AC Adapter

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

2mV/div

Calibrated

UKAS

Maximum Time Base

5000s/div

Rise Time

1.3ns

Minimum Time Base

1ns/div

Maximum Vertical Sensitivity

4V/div

COO (Country of Origin):
GB

PicoScope 6000E Series Oscilloscope, 300MHz Bandwidth, 4 Channels - PicoScope 6403E


This oscilloscope is a PC-based instrument that captures and displays electrical signals when connected via USB. It provides a balanced combination of temporal and amplitude performance for laboratory diagnostics and field analysis, powered through an AC adaptor and controlled from a host computer. The unit complies with applicable environmental standards and connects using a common Interface for data acquisition and analysis.

Features and Benefits:


• 1ns/div time base for fine temporal resolution
• 1.3ns rise time enabling Rapid transient capture
• 2mV/div minimum sensitivity for small-signal measurement
• 8-bit vertical resolution for consistent amplitude sampling
• 4-channel configuration supporting multi-signal correlation

Applications


• Suitable for mixed-signal timing verification tasks
• Ideal for transient and Pulse response analysis
• Used with PC software for waveform recording and review
• Can be used for multi-channel sensor diagnostics
• Suitable for educational and research lab experiments

What input amplitude range can I expect to measure?


The instrument offers vertical sensitivity from 2mV/div up to 4V/div to accommodate both low-level signals and larger amplitudes.

How does the instrument Interface with a computer for data transfer?


It communicates over a USB connection and is powered using an AC adaptor to supply the necessary operating power.

What are the unit’s physical footprint and form factor?


The instrument measures 245mm in length, 192mm in width and 61.5mm in height, allowing desktop placement alongside a host PC.

Which environmental or material approvals does it meet?


It is produced in compliance with REACH, RoHS and WEEE standards.

What oscilloscope class and vertical resolution does it provide?


It is a PC-based oscilloscope with an 8-bit vertical resolution suitable for general-purpose waveform analysis.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy