Rohde & Schwarz Scope Rider Series, RTH1004MSO, 60 MHz Handheld Oscilloscope, 8 Channels, UKAS

Subtotal (1 unit)*

£6,118.53

(exc. VAT)

£7,342.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,118.53

*price indicative

RS Stock No.:
179-6266
Mfr. Part No.:
RTH1004MSO
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

60MHz

Number of Channels

8

Model Number

RTH1004MSO

Oscilloscope Type

Handheld

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Memory Depth

125kpts

Screen Size

7 in

Series

Scope Rider

Depth

74mm

Standards/Approvals

No

Width

74mm

Height

293mm

Minimum Time Base

1ns/div

Power Source

Mains, Battery

Safety Category Voltage

1kV

Safety Category Level

CAT II, CAT III, CAT IV

Battery Life

4h

Display Type

TFT LCD

Vertical Resolution

9 bit

Plug Type

USB

Battery Type

Lithium-ion

Minimum Vertical Sensitivity

2mV/div

Calibrated

UKAS

Maximum Time Base

500s/div

Rise Time

5.8ns

Maximum Vertical Sensitivity

100V/div

Waveform Refresh Rate

50000per sec

COO (Country of Origin):
CZ

Rohde & Schwarz RTH100 Series RTH1004 Oscilloscope


The Rohde & Schwarz RTH100 series handheld digital oscilloscope is a portable universal tool for laboratory and field use. It allows a bandwidth range from 60MHz to 500MHz, memory depth up to 50MS and sampling rate up to 5GS/s. The voltage required to operate this device is 300V. This oscilloscope has LCD TFT, touch display of 7in with a resolution of 800x480pixels. It has four analogue channels and has isolated channels for power signal measurements up to CAT IV 600V. This oscilloscope performs multiple functions like lab performance oscilloscope, logical and protocol analyser, waveform and pattern generator in one instrument. It includes RT-Z110 passive probe in 10:1 ratio.

Features and Benefits


• Wireless LAN for web based remote control

• Includes 8 channel logic probe and micro-test connectors

• Built-in data logger

• Automatic measurement of multiple parameters

Applications


• Educational institutes

• Used by service technicians

• R&D troubleshooting

• Production testing

• Power electronics

Note

History and segmented memory software is now included in standard RTH configuration for free, offering a saving of up to 18%. This option enables automatic storage of up to 5000 waveforms in a separate history buffer of the oscilloscope. The waveform data can be accessed any time to analyze past acquisitions using all oscilloscope capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy