Rohde & Schwarz RTC1000 Series, 50 MHz Bench Oscilloscope 2-Channel, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-6187
Mfr. Part No.:
RTC1K-52
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

50MHz

Number of Channels

2

Model Number

RTC1K-52

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

RTC1000

Length

285mm

Standards/Approvals

No

Width

140mm

Height

175mm

Power Source

Mains

Minimum Time Base

1ns/div

Maximum Vertical Sensitivity

10V/div

Rise Time

7ns

Maximum Time Base

100s/div

Calibrated

RSCAL

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

8 bit, 16 bit

COO (Country of Origin):
CZ

Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope


The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 50MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. It consists of signal triggering and decoding options for all the types of protocols such as UART, I²C, etc. This makes analysis easy for the embedded developers. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It allows you to perform voltage measurements on analogue channels with two values simultaneously. It benefits you with different functions such as time domain, logic and protocol and frequency analysis on a single instrument.

Features and Benefits


• Fanless design gives better performance

• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes

• Optional logical analyser

Applications


• Educational institutes

• Used by service technicians

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy