PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 111-7087
- Mfr. Part No.:
- PicoScope 2407B
- Brand:
- Pico Technology
Subtotal (1 unit)*
£833.00
(exc. VAT)
£999.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £833.00 |
*price indicative
- RS Stock No.:
- 111-7087
- Mfr. Part No.:
- PicoScope 2407B
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 2407B | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 2000 | |
| Width | 104mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Height | 18.8mm | |
| Length | 130mm | |
| Vertical Resolution | 8 bit | |
| Power Source | USB | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Maximum Time Base | 5000s/div | |
| Calibrated | UKAS | |
| Rise Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 2407B | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 2000 | ||
Width 104mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Height 18.8mm | ||
Length 130mm | ||
Vertical Resolution 8 bit | ||
Power Source USB | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Vertical Sensitivity 4mV/div | ||
Maximum Time Base 5000s/div | ||
Calibrated UKAS | ||
Rise Time 5ns | ||
- COO (Country of Origin):
- GB
PicoScope 2000 Series Oscilloscope, 70MHz Bandwidth, 1ns/div Time Base - PicoScope 2407B
This oscilloscope is a Compact USB‑powered PC‑based instrument designed for signal visualisation and debugging in laboratory and field settings. It connects via USB and supports a range of serial protocols for direct interfacing with vehicle networks, embedded systems and serial devices, enabling waveform capture and analysis on a host computer without a separate display.
Features and Benefits:
• 70MHz bandwidth for capturing mid‑frequency signals
• 1ns/div minimum timebase for fine time‑domain resolution
• 8‑bit vertical resolution for clear amplitude representation
• 4mV/div minimum sensitivity for detecting small signals
• 5ns rise time for resolving fast signal edges
• 1ns/div minimum timebase for fine time‑domain resolution
• 8‑bit vertical resolution for clear amplitude representation
• 4mV/div minimum sensitivity for detecting small signals
• 5ns rise time for resolving fast signal edges
Applications
• Suitable for vehicle network troubleshooting with CAN and LIN
• Ideal for embedded sensor verification using I2C and SPI
• Used with serial devices employing RS232 and UART links
• Can be used for portable data capture powered by USB
• Suitable for lab measurements requiring PC‑based analysis
• Ideal for embedded sensor verification using I2C and SPI
• Used with serial devices employing RS232 and UART links
• Can be used for portable data capture powered by USB
• Suitable for lab measurements requiring PC‑based analysis
What interfaces are available for direct signal capture?
It provides CAN, I²C, LIN, RS232, SPI, UART and USB interfaces.
How is the device powered during field use?
It draws power from a host computer via its USB connection.
What compliance marks relate to material and environmental standards?
It meets REACH, RoHS and WEEE standards.
How many input channels can be measured simultaneously?
There are four independent input channels for concurrent waveform acquisition.
Note
Software included: PicoScope 6 for Microsoft Windows 7, 8 (not Windows RT) and 10; 32-bit and 64-bit SDK for Windows 7, 8 (not Windows RT) and 10; 32-bit and 64-bit Example programs (C, Microsoft Excel VBA, LabVIEW). Software freely available for download from www.picotech.com: PicoScope 6 (beta) for Linux and OS X; SDK (beta) for Linux and OS X. Languages supported: Simplified Chinese; Czech; Danish; Dutch; English; French; German; Greek; Hungarian; Italian; Japanese; Korean; Norwegian; Polish; Portuguese; Romanian; Russian; Spanish; Swedish; Turkish. Extra and/or replacement probes, cable and test clips are available separately.
Standards
EN 61010-1:2010
Supplied with
USB 2.0 cable, passive probes (x4), quick start guide, software and reference CD

