PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 18-Channel, UKAS

Subtotal (1 unit)*

£783.00

(exc. VAT)

£939.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£783.00

*price indicative

RS Stock No.:
111-7031
Mfr. Part No.:
PicoScope 2207B MSO
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

18

Model Number

2207B MSO

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

PicoScope 2000

Length

130mm

Width

104mm

Height

18.80mm

Standards/Approvals

REACH, RoHS, WEEE

Power Source

USB

Vertical Resolution

8 bit

Calibrated

UKAS

Maximum Time Base

5000s/div

Rise Time

5ns

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

4mV/div

COO (Country of Origin):
GB

PicoScope 2000 Series Oscilloscope, 70MHz Bandwidth, 1ns/div Time Base - PicoScope 2207B MSO


This oscilloscope is a USB-powered PC-based mixed-signal analyser designed for signal capture and protocol debugging. It connects to a host computer via USB and offers simultaneous analogue and digital channel capability for detailed waveform inspection. The unit conforms to environmental standards REACH, RoHS and WEEE and is supplied with multiple serial protocol interfaces for layered diagnostics.

Features and Benefits:


• 70 MHz bandwidth for detailed signal frequency analysis
• 5 ns rise time for Rapid edge detection
• 4 mV/div sensitivity for low-amplitude signal observation
• 8-bit vertical resolution for consistent sample quantisation
• 18-channel mixed-signal inputs for concurrent digital analysis

Applications


• Used for automotive protocol troubleshooting including CAN
• Suitable for serial bus validation such as I2C and SPI
• Ideal for LIN and RS232 communications diagnostics
• Can be used for embedded UART and peripheral Interface testing
• Used with PC software for portable field measurements

How is the device powered during field use?


It is powered directly via the USB connection to the host computer.

What Interface options exist for serial protocol capture?


The unit provides CAN, I2C, LIN, RS232, SPI and UART Interface support.

What measurement granularity does the time base offer?


The instrument supports a minimum time division of 1 ns/div and a maximum of 5000 s/div.

How Compact is the instrument for transport?


The enclosure measures 130 mm in length, 104 mm in width and 18.80 mm in height.

What vertical scale range is available for analogue channels?


Sensitivity spans from 4 mV/div up to 4 V/div.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy