PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 18-Channel, RSCAL
- RS Stock No.:
- 111-7030
- Distrelec Article No.:
- 304-46-623
- Mfr. Part No.:
- PicoScope 2207B MSO
- Brand:
- Pico Technology
Subtotal (1 unit)*
£755.00
(exc. VAT)
£906.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £755.00 |
*price indicative
- RS Stock No.:
- 111-7030
- Distrelec Article No.:
- 304-46-623
- Mfr. Part No.:
- PicoScope 2207B MSO
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 18 | |
| Model Number | 2207B MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 2000 | |
| Length | 130mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Width | 104mm | |
| Height | 18.80mm | |
| Power Source | USB | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Rise Time | 5ns | |
| Maximum Time Base | 5000s/div | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 18 | ||
Model Number 2207B MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 2000 | ||
Length 130mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Width 104mm | ||
Height 18.80mm | ||
Power Source USB | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Rise Time 5ns | ||
Maximum Time Base 5000s/div | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 4mV/div | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- GB
PicoScope 2000 Series Oscilloscope, 70MHz Bandwidth, 1ns/div Time Base - PicoScope 2207B MSO
This oscilloscope is a USB-powered PC-based mixed-signal analyser designed for signal capture and protocol debugging. It connects to a host computer via USB and offers simultaneous analogue and digital channel capability for detailed waveform inspection. The unit conforms to environmental standards REACH, RoHS and WEEE and is supplied with multiple serial protocol interfaces for layered diagnostics.
Features and Benefits:
• 70 MHz bandwidth for detailed signal frequency analysis
• 5 ns rise time for Rapid edge detection
• 4 mV/div sensitivity for low-amplitude signal observation
• 8-bit vertical resolution for consistent sample quantisation
• 18-channel mixed-signal inputs for concurrent digital analysis
• 5 ns rise time for Rapid edge detection
• 4 mV/div sensitivity for low-amplitude signal observation
• 8-bit vertical resolution for consistent sample quantisation
• 18-channel mixed-signal inputs for concurrent digital analysis
Applications
• Used for automotive protocol troubleshooting including CAN
• Suitable for serial bus validation such as I2C and SPI
• Ideal for LIN and RS232 communications diagnostics
• Can be used for embedded UART and peripheral Interface testing
• Used with PC software for portable field measurements
• Suitable for serial bus validation such as I2C and SPI
• Ideal for LIN and RS232 communications diagnostics
• Can be used for embedded UART and peripheral Interface testing
• Used with PC software for portable field measurements
How is the device powered during field use?
It is powered directly via the USB connection to the host computer.
What Interface options exist for serial protocol capture?
The unit provides CAN, I2C, LIN, RS232, SPI and UART Interface support.
What measurement granularity does the time base offer?
The instrument supports a minimum time division of 1 ns/div and a maximum of 5000 s/div.
How Compact is the instrument for transport?
The enclosure measures 130 mm in length, 104 mm in width and 18.80 mm in height.
What vertical scale range is available for analogue channels?
Sensitivity spans from 4 mV/div up to 4 V/div.

