PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 18-Channel, UKAS

Subtotal (1 unit)*

£513.00

(exc. VAT)

£615.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£513.00

*price indicative

RS Stock No.:
111-6779
Mfr. Part No.:
PicoScope 2205A MSO
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

25MHz

Number of Channels

18

Model Number

2205A MSO

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

PicoScope 2000

Width

104mm

Standards/Approvals

REACH, RoHS, WEEE

Length

130mm

Height

18.8mm

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

4mV/div

Calibrated

UKAS

Maximum Time Base

5000s/div

Minimum Time Base

2ns/div

Rise Time

14ns

Maximum Vertical Sensitivity

4V/div

Power Source

USB

COO (Country of Origin):
GB

PicoScope 2000 Series Oscilloscope, 25MHz Bandwidth, 18 Channels - PicoScope 2205A MSO


This oscilloscope is a USB‑driven PC‑based instrument designed for mixed‑signal debugging and signal analysis in development and test environments. It connects via USB and supports multiple serial bus interfaces for simultaneous analogue and digital capture. The unit is Compact and powered through the USB link, enabling easy integration with laptop‑based workflows.

Features and Benefits:


• 25MHz bandwidth delivers clear waveform capture for low‑frequency signals
• 2ns/div minimum time base enables fast transient observation
• 8‑bit vertical resolution provides sufficient detail for embedded signals
• 4mV to 4V vertical sensitivity adapts to small and large amplitudes
• 14ns rise time supports detection of Rapid edge transitions

Applications


• Suitable for mixed‑signal embedded systems debugging
• Ideal for analysing CAN and LIN automotive networks
• Used with serial buses such as SPI and I2C for protocol validation
• Can be used for UART and RS232 signal timing checks
• Suitable for portable field diagnostics via USB connection

How is the device powered during portable use?


It draws power directly from the USB connection to the host computer.

Which digital buses can be decoded alongside analogue channels?


It supports CAN, I²C, LIN, RS232, SPI and UART interfaces for mixed‑signal capture.

What channel count is available for simultaneous inputs?


The instrument provides 18 channels for combined analogue and digital measurement.

What standards does the unit comply with regarding materials and disposal?


It meets REACH, RoHS and WEEE requirements.

Note

Software included: PicoScope 6 for Microsoft Windows 7, 8 (not Windows RT) and 10; 32-bit and 64-bit SDK for Windows 7, 8 (not Windows RT) and 10; 32-bit and 64-bit Example programs (C, Microsoft Excel VBA, LabVIEW). Software freely available for download from www.picotech.com: PicoScope 6 (beta) for Linux and OS X; SDK (beta) for Linux and OS X. Languages supported: Simplified Chinese; Czech; Danish; Dutch; English; French; German; Greek; Hungarian; Italian; Japanese; Korean; Norwegian; Polish; Portuguese; Romanian; Russian; Spanish; Swedish; Turkish.
Extra and/or replacement probes, cable and test clips are available separately.

Standards

EN 61010-1:2010

Supplied with

USB 2.0 cable, passive probes (x2), digital input cable, logic test clips (x20), quick start guide and software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy