PicoScope 2000 Series, 50 MHz PC Based Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 111-7080
- Mfr. Part No.:
- PicoScope 2406B
- Brand:
- Pico Technology
Subtotal (1 unit)*
£623.00
(exc. VAT)
£747.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £623.00 |
*price indicative
- RS Stock No.:
- 111-7080
- Mfr. Part No.:
- PicoScope 2406B
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 2406B | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 2000 | |
| Height | 18.80mm | |
| Width | 104mm | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Length | 130mm | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | USB | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 7ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 2406B | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 2000 | ||
Height 18.80mm | ||
Width 104mm | ||
Standards/Approvals REACH, RoHS, WEEE | ||
Length 130mm | ||
Minimum Vertical Sensitivity 4mV/div | ||
Vertical Resolution 8 bit | ||
Power Source USB | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Calibrated UKAS | ||
Maximum Time Base 5000s/div | ||
Rise Time 7ns | ||
- COO (Country of Origin):
- GB
PicoScope 2000 Series Oscilloscope, 50MHz Bandwidth, 4 Channels - PicoScope 2406B
This oscilloscope is a Compact PC-based instrument designed for signal capture and analysis via a USB connection. It provides mixed-protocol interfacing for serial buses and is intended for bench or field tasks where a portable, computer-driven scope is required. The unit operates from USB power and integrates with standard laboratory workflows to record, visualise and troubleshoot electronic signals.
Features and Benefits:
• 50MHz bandwidth delivers clear signal frequency content
• 7ns rise time captures fast edge transitions
• 8-bit vertical resolution preserves amplitude detail
• 4mV/div sensitivity allows measurement of small signals
• 1ns/div time base supports high-temporal-resolution sampling
• 7ns rise time captures fast edge transitions
• 8-bit vertical resolution preserves amplitude detail
• 4mV/div sensitivity allows measurement of small signals
• 1ns/div time base supports high-temporal-resolution sampling
Applications
• Suitable for automotive serial-bus diagnostics with CAN and LIN
• Ideal for embedded I2C and SPI protocol development
• Used for RS232 and UART signal validation during testing
• Can be used for USB‑powered portable waveform recording
• Suitable for laboratory waveform analysis on PC platforms
• Ideal for embedded I2C and SPI protocol development
• Used for RS232 and UART signal validation during testing
• Can be used for USB‑powered portable waveform recording
• Suitable for laboratory waveform analysis on PC platforms
How is the instrument powered during use?
It draws power through the USB connection so no external supply is required.
Which physical interfaces are available for device communication?
The unit provides CAN, I2C, LIN, RS232, SPI, UART and USB interfaces for direct protocol capture.
What form factor should I expect for fitting into tight workspaces?
The device has a Compact footprint measuring 130mm x 104mm x 18.8mm for constrained benches.
What resolution and timing range are available for measurements?
Vertical resolution is 8-bit and time-base settings span from 1ns/div up to 5000s/div.

