PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

£495.00

(exc. VAT)

£594.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 14 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£495.00

*price indicative

RS Stock No.:
111-7072
Distrelec Article No.:
304-46-627
Mfr. Part No.:
PicoScope 2405A
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

25MHz

Number of Channels

4

Model Number

PicoScope 2405A

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

PicoScope 2000

Length

130mm

Standards/Approvals

REACH, RoHS, WEEE

Width

104mm

Height

18.8mm

Minimum Time Base

2ns/div

Maximum Vertical Sensitivity

4V/div

Rise Time

14ns

Minimum Vertical Sensitivity

4mV/div

Vertical Resolution

8 bit

Calibrated

RSCAL

Power Source

USB

Maximum Time Base

5000s/div

COO (Country of Origin):
GB

PicoScope 2000 Series Oscilloscope, 25MHz Bandwidth, 4 Channels - PicoScope 2405A


This oscilloscope is a Compact PC-connected diagnostic instrument designed for signal capture and analysis. It operates from a USB supply and interfaces with serial and embedded buses to examine time‑domain waveforms. The device is suited to laboratory and field tasks where a small footprint and straightforward connection to a computer are required.

Features and Benefits:


• 2ns/div minimum time base enables capture of fast transient events
• 14ns rise time preserves high‑frequency edge detail
• 8‑bit vertical resolution supports general‑purpose signal fidelity
• 4mV/div minimum sensitivity reduces noise floor for small signals
• 5000s/div maximum time base allows long‑duration monitoring

Applications


• Suitable for analysing automotive CAN and LIN networks
• Used for debugging I²C and SPI peripheral communications
• Ideal for UART and RS232 signal verification
• Can be used for long‑term signal logging via USB connection

How many channels are available for simultaneous signals?


It provides four independent input channels allowing concurrent multi‑signal observation.

What standards compliance applies to materials and manufacture?


The instrument meets REACH, RoHS and WEEE requirements for restricted substances and waste handling.

What physical form factor should I expect for tight workspaces?


The unit has a Compact enclosure measuring 130mm length, 104mm width and 18.8mm height.

What interfaces are supported for embedded systems analysis?


It supports CAN, I²C, LIN, RS232, SPI, UART and USB connectivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy