PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

£1,055.00

(exc. VAT)

£1,266.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,055.00

*price indicative

RS Stock No.:
111-7037
Distrelec Article No.:
304-46-630
Mfr. Part No.:
PicoScope 2408B
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

4

Model Number

PicoScope 2408B

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

PicoScope 2000

Height

18.80mm

Width

104mm

Standards/Approvals

REACH, RoHS, WEEE

Length

130mm

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

4mV/div

Minimum Time Base

1ns/div

Calibrated

RSCAL

Maximum Time Base

5000s/div

Maximum Vertical Sensitivity

4V/div

Rise Time

3.5ns

Power Source

USB

COO (Country of Origin):
GB

PicoScope 2000 Series Oscilloscope, 100MHz Bandwidth, 4 Channels - PicoScope 2408B


This oscilloscope is a Compact PC-connected instrument for signal acquisition and analysis. It connects via USB to a host computer and supports serial and automotive bus protocols, enabling waveform capture and protocol inspection within software-based workflows. The device is suitable for bench and field environments where a portable, computer-integrated measurement tool is required.

Features and Benefits:


• 100MHz bandwidth delivers clear high-frequency signal capture
• 1ns/div timebase enables fine temporal resolution for transient analysis
• 8-bit vertical resolution balances dynamic range and data rate
• 4mV/div sensitivity permits detection of small-amplitude signals
• 3.5ns rise time supports measurement of fast edges

Applications


• Used for automotive diagnostics on CAN and LIN networks
• Suitable for embedded system debugging with SPI and I2C
• Ideal for serial link inspection using UART and RS232
• Can be used for software-based laboratory measurements and education
• Used with portable test rigs requiring USB power

What interfaces does the device support for mixed-signal inspection?


It provides CAN, I2C, LIN, RS232, SPI, UART and USB interfaces for protocol-level capture and decoding.

How is the instrument powered during field use?


It draws power from the USB connection, removing the need for an external PSU.

What are the instrument’s physical form-factor dimensions?


The unit measures 18.80 mm in height, 130 mm in length and 104 mm in width.

Which standards relate to environmental and substance controls?


It conforms to REACH, RoHS and WEEE requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy