Chauvin Arnoux CA Series, CA 942, 40 MHz Handheld Digital Oscilloscope, 2 Channels, RSCAL

Subtotal (1 unit)*

£1,562.12

(exc. VAT)

£1,874.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,562.12

*price indicative

RS Stock No.:
298-892
Mfr. Part No.:
P01194200
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Digital Oscilloscope

Bandwidth

40MHz

Number of Channels

2

Model Number

CA 942

Oscilloscope Type

Handheld

Oscilloscope Form

Digital

Memory Depth

2.5kpts

Interface Type

USB

Screen Size

3.5 in

Series

CA

Standards/Approvals

No

Display Type

LCD

Power Source

USB, Battery

Battery Type

Nickel-Metal Hydride

Vertical Resolution

9 bit

Safety Category Voltage

600V

Calibrated

RSCAL

COO (Country of Origin):
FR
The Chauvin Arnoux HANDSCOPE CA 942 is a shockproof, IP54-rated portable oscilloscope that fits comfortably in one hand. This ergonomic instrument features a TFT color screen with LED backlighting, ensuring precise data display. For user convenience, intuitive pictograms and integrated multilingual help are always available. Isolated USB communication with the SCPI protocol is available. This makes it simple to program the instrument remotely with the SX-METRO software. These products have been developed using an Eco-Design approach to reduce their environmental impact. 3-year warranty.

40 MHz oscilloscope with 2 totally-isolated 600 V CAT III channels

40 MHz bandwidth, 2 GS/s sampling rate

Measurement range 5 mV to 200 V/div and 25 ns to 200 s/div

Independent 8,000-count multimeter with power measurements

Built-in 31-order harmonic analyzer (fundamental between 40 and 450 Hz)

2 MB of data storage available for recording

Capability to store graphic recordings of 2,700 measurements (5 minutes to 1 month) in multimeter mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy