Chauvin Arnoux CA Series, CA 922, 20 MHz Handheld Digital Oscilloscope, 2 Channels, UKAS

Subtotal (1 unit)*

£1,446.21

(exc. VAT)

£1,735.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,446.21

*price indicative

RS Stock No.:
298-882
Mfr. Part No.:
P01192200
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Digital Oscilloscope

Bandwidth

20MHz

Number of Channels

2

Model Number

CA 922

Oscilloscope Type

Handheld

Oscilloscope Form

Digital

Series

CA

Standards/Approvals

No

Battery Type

Rechargeable Nickel-Metal Hydride

Calibrated

UKAS

Display Type

TFT Colour

Battery Life

8h

COO (Country of Origin):
FR
The Chauvin Arnoux HANDSCOPE CA 922 is a shockproof, portable oscilloscope designed to fit comfortably in one hand. This ergonomic instrument features a TFT color screen with LED backlighting for precise data display. To simplify usage, intuitive pictograms and integrated multilingual help are available at all times. Isolated USB communication with the SCPI protocol is available. This makes it simple to program the instrument remotely with the SX-METRO software. These products have been developed using an Eco-Design approach to reduce their environmental impact. 3-year warranty.

20 MHz oscilloscope with 2 totally-isolated 600 V CAT III channels

20 MHz bandwidth, 2 GS/s in ETS mode, 50 MS/s in one-shot mode on each channel

Measurement range 5 mV to 200 V/div and 25 ns to 200 s/div

Independent 8,000-count multimeter with power measurements

Built-in 31-order harmonic analyzer (fundamental between 40 and 450 Hz)

2 MB of data storage for recording

Ability to store graphic recordings of 2,700 measurements (from 5 minutes to 1 month) in multimeter mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy