Pico Technology PicoScope 6000E Series TA369 Oscilloscope Probe, 500 MHz, RSCAL

Subtotal (1 unit)*

£692.00

(exc. VAT)

£830.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£692.00

*price indicative

RS Stock No.:
201-1842
Mfr. Part No.:
PicoScope 6000E MSO pod
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope Probe

Bandwidth

500MHz

Model Number

TA369

Number of Probes

8

Series

PicoScope 6000E

Standards/Approvals

EN 61010‑1: 2010

Calibrated

RSCAL

COO (Country of Origin):
GB

PicoScope 6000E Series Oscilloscope Probe, 500MHz Bandwidth, 8 Probes Quantity - PicoScope 6000E MSO pod


This oscilloscope probe is designed as an accessory for high-performance test and measurement equipment, providing signal access for multi-channel diagnostics. It is intended for use where broad frequency response is required and where multiple probes are deployed simultaneously in a measurement setup. The probe set meets relevant safety requirements for safe operation in laboratory and production environments.

Features and Benefits:


• 500 MHz bandwidth delivers extended frequency capture for detailed analysis
• Eight-probe pack enables simultaneous multi-channel measurements
• Meets EN 61010‑1: 2010 for safe voltage handling in test environments
• Compatible with PicoScope 6000E instruments for integrated testing

Applications


• Used with PicoScope 6000E instruments for system-level debugging
• Suitable for parallel signal capture in multi-channel acquisitions
• Ideal for laboratory functional verification of high-speed circuits
• Can be used for comparative timing measurements across channels

How many probes are included in the supplied set?


The package comprises eight individual probes to support multi-channel setups.

What safety standard governs its design for measurement use?


It is constructed to comply with the EN 61010‑1: 2010 safety standard for electrical test equipment.

What frequency performance can be expected for high-speed signals?


The probes are specified with a 500 MHz bandwidth to capture signals within that frequency range.

Can these probes be used with other oscilloscopes besides the intended series?


They are provided as accessories for the referenced instrument family and intended for integration within that platform.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy