Pico Technology,Differential Oscilloscope Kit TA534 USB-A to USB-C Cable 30 mm,For Use With Probes 173mm PicoScope 3516E
- RS Stock No.:
- 758-953
- Mfr. Part No.:
- 3416E MSO
- Brand:
- Pico Technology
Subtotal (1 unit)*
£2,144.56
(exc. VAT)
£2,573.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,144.56 |
*price indicative
- RS Stock No.:
- 758-953
- Mfr. Part No.:
- 3416E MSO
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Model Number | PicoScope 3516E MSO | |
| For Use With | Probes | |
| Kit Type | Differential Oscilloscope Kit | |
| Kit Contents | TA534 USB-A to USB-C Cable | |
| Height | 30mm | |
| Length | 221mm | |
| Width | 173mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Model Number PicoScope 3516E MSO | ||
For Use With Probes | ||
Kit Type Differential Oscilloscope Kit | ||
Kit Contents TA534 USB-A to USB-C Cable | ||
Height 30mm | ||
Length 221mm | ||
Width 173mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Pico Technology Oscilloscope, 173mm Width, 221mm Length - 3416E MSO
This oscilloscope is a mixed-signal, differential measurement instrument designed for use with probe-based acquisition in electronics diagnostics and development. Supplied as a differential oscilloscope kit, it provides the connectivity and accessory required to Interface with a range of probes and to connect to host devices via USB.
Features and Benefits:
• Four-channel mixed-signal capture enables simultaneous signal comparison
• Differential measurement capability reduces ground-loop errors
• USB connectivity supports direct data transfer to test systems
• Includes a TA534 USB-A to USB-C cable for immediate connection
• Conforms to RoHS, REACH and WEEE standards for regulated disposal requirements
• Differential measurement capability reduces ground-loop errors
• USB connectivity supports direct data transfer to test systems
• Includes a TA534 USB-A to USB-C cable for immediate connection
• Conforms to RoHS, REACH and WEEE standards for regulated disposal requirements
Applications
• Suitable for debugging circuits using differential probes
• Used with probes for mixed-signal timing analysis
• Ideal for portable electronics diagnostics in field environments
• Can be used for benchtop signal verification and testing
• Used with probes for mixed-signal timing analysis
• Ideal for portable electronics diagnostics in field environments
• Can be used for benchtop signal verification and testing
What Interface cable is supplied with the kit?
The kit contains a TA534 USB-A to USB-C cable for host connectivity.
Which accessory types are compatible for signal capture?
It is designed for use with probes, including differential probe configurations.
What regulatory materials handling standards apply to this unit?
The product meets RoHS, REACH and WEEE directives for materials and disposal.
What is included in the kit contents beyond probes?
The package includes the TA534 USB-A to USB-C cable as a supplied accessory.
Related links
- Pico TechnologyFor Use With Probes 173mm PicoScope 3415E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3416E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3418E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3417E
- Pico Technology Ta271 Single Ended D9-Bnc
- Pico Technology Picoconnect 441 1:1 Passive
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 4-Channel
