Pico Technology,Differential Oscilloscope Kit TA534 USB-A to USB-C Cable 30 mm,For Use With Probes 173mm PicoScope 3415E

Subtotal (1 unit)*

£1,795.34

(exc. VAT)

£2,154.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,795.34

*price indicative

RS Stock No.:
758-952
Mfr. Part No.:
PicoScope 3415E MSO
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Model Number

PicoScope 3415E MSO

For Use With

Probes

Kit Type

Differential Oscilloscope Kit

Kit Contents

TA534 USB-A to USB-C Cable

Height

30mm

Length

221mm

Width

173mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Pico Technology Oscilloscope, 173mm Width, 221mm Length - PicoScope 3415E MSO


This oscilloscope is a portable mixed-signal instrument designed for probe-based measurements and bench use. It connects via the included USB-A to USB-C cable and is supplied as a differential oscilloscope kit with differential probes, suitable for engineers carrying out mixed analogue and digital signal analysis. The product meets contemporary environmental standards and is intended for field or laboratory scenarios where a Compact form and traceable approvals are required.

Features and Benefits:


• 4-channel mixed-signal capability improves multi-signal correlation
• USB-C connectivity enhances data transfer and instrument control
• Differential probe support enables safe floating signal measurements
• Slim housing provides easy transport and a low-profile bench footprint

Applications


• Suitable for portable diagnostics on electronic assemblies
• Ideal for mixed-signal development and debugging tasks
• Used with differential probes for floating measurement scenarios
• Can be used on a bench-top for routine engineering testing

What cable is included for computer connection?


A USB-A to USB-C cable is supplied for host connectivity.

Which standards does the device comply with?


It conforms to REACH, RoHS and WEEE environmental and disposal requirements.

What items are packaged in the kit?


The kit contains differential probes and the TA534 USB-A to USB-C cable.

Can it be used with external probes?


Yes, it is intended for use with probes for signal acquisition and analysis.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy