Pico Technology,Differential Oscilloscope Kit TA534 USB-A to USB-C Cable 30 mm,For Use With Probes 173mm PicoScope 3415E
- RS Stock No.:
- 758-949
- Mfr. Part No.:
- PicoScope 3415E
- Brand:
- Pico Technology
Subtotal (1 unit)*
£1,444.58
(exc. VAT)
£1,733.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,444.58 |
*price indicative
- RS Stock No.:
- 758-949
- Mfr. Part No.:
- PicoScope 3415E
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Model Number | PicoScope 3415E | |
| Product Type | Oscilloscope | |
| For Use With | Probes | |
| Kit Type | Differential Oscilloscope Kit | |
| Kit Contents | TA534 USB-A to USB-C Cable | |
| Height | 30mm | |
| Length | 221mm | |
| Width | 173mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Model Number PicoScope 3415E | ||
Product Type Oscilloscope | ||
For Use With Probes | ||
Kit Type Differential Oscilloscope Kit | ||
Kit Contents TA534 USB-A to USB-C Cable | ||
Height 30mm | ||
Length 221mm | ||
Width 173mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Pico Technology Oscilloscope, 173mm Width, 221mm Length - PicoScope 3415E
This oscilloscope is a portable differential instrument designed for connection to host computers and laptops via USB. It is supplied as a differential oscilloscope kit and intended for use with probes, providing mixed-signal diagnostic capability in laboratory and field environments. The kit includes a TA534 USB-A to USB-C cable for USB power and data link and conforms to REACH, RoHS and WEEE standards.
Features and Benefits:
• Differential input topology enabling precise signal comparison for diagnostics
• USB-powered operation facilitating laptop-based measurement workflows
• Probe compatibility allowing flexible signal acquisition across applications
• Mixed-signal kit configuration supporting combined analogue and digital analysis
• Compliance with substance and waste directives ensuring regulatory alignment
• USB-powered operation facilitating laptop-based measurement workflows
• Probe compatibility allowing flexible signal acquisition across applications
• Mixed-signal kit configuration supporting combined analogue and digital analysis
• Compliance with substance and waste directives ensuring regulatory alignment
Applications
• Suitable for laptop-based measurement using probes and USB connection
• Used with probes for fault diagnosis on electronic assemblies
• Can be used for portable mixed-signal validation in workshops
• Ideal for bench evaluation when space is constrained
• Used for lab-based data capture where USB connectivity is required
• Used with probes for fault diagnosis on electronic assemblies
• Can be used for portable mixed-signal validation in workshops
• Ideal for bench evaluation when space is constrained
• Used for lab-based data capture where USB connectivity is required
What cable is provided for host connection?
A TA534 USB-A to USB-C oscilloscope cable is included with the kit.
Which accessories are intended for signal input?
Probes are specified for use with the instrument for input measurement.
Which environmental or substance directives does it meet?
It conforms to REACH, RoHS and WEEE standards.
Is the instrument supplied as a complete measurement kit?
It is supplied as a differential oscilloscope kit that includes the USB cable.
Related links
- Pico TechnologyFor Use With Probes 173mm PicoScope 3415E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3418E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3417E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3516E
- Pico TechnologyFor Use With Probes 173mm PicoScope 3416E
- Pico Technology Ta271 Single Ended D9-Bnc
- Pico Technology Picoconnect 441 1:1 Passive
- Pico Technology Carrying Case for Use with PicoScope 4444 Differential Oscilloscope length 420 mm 300mm
