Pico Technology,Differential Oscilloscope Kit TA534 USB-A to USB-C Cable 30 mm,For Use With Probes 173mm PicoScope 3416E

Subtotal (1 unit)*

£1,795.34

(exc. VAT)

£2,154.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,795.34

*price indicative

RS Stock No.:
758-950
Mfr. Part No.:
PicoScope 3416E
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Model Number

PicoScope 3416E

For Use With

Probes

Kit Type

Differential Oscilloscope Kit

Kit Contents

TA534 USB-A to USB-C Cable

Height

30mm

Length

221mm

Width

173mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Pico Technology Oscilloscope, 173mm Width, 221mm Length - PicoScope 3416E


This oscilloscope is a Compact USB‑driven instrument designed for differential signal analysis on a PC. It connects via USB and is supplied as a differential measurement kit that includes the required USB cable, enabling engineers to capture and inspect multi‑channel waveforms using host software. The unit is intended for use with compatible probes and meets current equipment substance and disposal standards.

Features and Benefits:


• Four‑channel differential inputs enable simultaneous multi‑point capture
• 16‑bit resolution improves small‑signal measurement fidelity
• USB connectivity provides direct PC data streaming and control
• Differential kit format simplifies isolated measurement set‑ups
• Standards compliance supports regulated laboratory and workshop use

Applications


• Suitable for portable field diagnostics by service engineers
• Ideal for bench‑top circuit characterisation in development labs
• Used with probes compatible with the PicoScope 3416E for component testing
• Can be used for educational electronics experiments and demonstrations

What cable is supplied to connect the device to a host?


A TA534 USB‑A to USB‑C oscilloscope cable is included for direct USB connection.

Which accessories are specified for signal acquisition?


The instrument is designed for use with external probes and is supplied as a differential oscilloscope kit to support isolated measurements.

How does the product comply with environmental directives?


It adheres to REACH, RoHS and WEEE standards covering restricted substances and end‑of‑life disposal.

What are the unit’s physical measurements?


The enclosure measures 173 mm width, 221 mm length and 30 mm height.

What type of oscilloscope form factor does it represent?


It functions as a Compact bench and portable USB oscilloscope for engineers, intended for PC‑based high‑resolution analysis.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy