Yokogawa 720268 Isolation Module Oscilloscope Probe Accessory, For Use With DL850E, SL2000, DL350, DL850EV, DL950,
- RS Stock No.:
- 658-909
- Mfr. Part No.:
- 720268
- Brand:
- Yokogawa
Subtotal (1 unit)*
£1,480.00
(exc. VAT)
£1,776.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,480.00 |
*price indicative
- RS Stock No.:
- 658-909
- Mfr. Part No.:
- 720268
- Brand:
- Yokogawa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Oscilloscope Probe Accessory | |
| Accessory Type | Isolation Module | |
| For Use With | DL850E, SL2000, DL350, DL850EV, DL950, SL1000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Oscilloscope Probe Accessory | ||
Accessory Type Isolation Module | ||
For Use With DL850E, SL2000, DL350, DL850EV, DL950, SL1000 | ||
Standards/Approvals No | ||
The Yokogawa High Voltage Module is a dual-channel accessory designed for high-voltage signal acquisition in demanding industrial environments. It offers fast sampling and high resolution, making it ideal for capturing transients and analysing power systems. With robust isolation and advanced filtering, it ensures safe and accurate measurements even under noisy conditions. Its compatibility with multiple ScopeCorder models allows seamless integration into scalable data acquisition setups.
Provides 1 MS/s sampling rate with 16-bit resolution for detailed waveform capture
Offers 300 kHz bandwidth and ±0.25% DC accuracy for reliable signal analysis
Supports maximum input voltage of 1000 V DC/AC peak across two isolated channels
Includes anti-aliasing filters RMS calculation and high noise immunity for stable performance
Related links
- Yokogawa 701271 Strain Module Oscilloscope Probe Accessory SL1000 DL350 DL950
- Yokogawa 701270 Strain Module Oscilloscope Probe Accessory DL350 DL950 SL2000
- Yokogawa 720211 Isolation Module Oscilloscope Probe Accessory DL350 DL850E
- Yokogawa 720254 Isolation Module Oscilloscope Probe Accessory DL850E DL950, SL2000
- Yokogawa 720250 Isolation Module Oscilloscope Probe Accessory DL850E DL850EV
- Yokogawa 720243 Sent Monitor Module Oscilloscope Probe Accessory SL1000 DL850EV
- Yokogawa 720220 Voltage Input Module Oscilloscope Probe Accessory DL350 DL850E
- Yokogawa 720230 Logic Input Module Oscilloscope Probe Accessory SL2000 DL350