Yokogawa 720254 Isolation Module Oscilloscope Probe Accessory, For Use With DL850EV, DL850E, DL350, DL950, SL2000

Subtotal (1 unit)*

£3,100.00

(exc. VAT)

£3,720.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,100.00

*price indicative

RS Stock No.:
658-908
Mfr. Part No.:
720254
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Product Type

Oscilloscope Probe Accessory

Accessory Type

Isolation Module

For Use With

DL850EV, DL850E, DL350, DL950, SL2000

Standards/Approvals

No

COO (Country of Origin):
JP
The Yokogawa 1M/s 16-Bit Isolation Module is a high-speed accessory designed for dynamic analysis and long-term monitoring in power generation and multi-output power supply systems. It offers four isolated input channels with high noise immunity, ensuring accurate data capture in electrically noisy environments. With a sampling rate of 1 MS/s and 16-bit resolution, it enables precise waveform recording across multiple channels. Its compatibility with DL350 and DL850 series ScopeCorders makes it ideal for scalable data acquisition setups.

Provides four isolated input channels with 1 MS/s sampling rate and 16-bit resolution

Offers high noise immunity for reliable operation in power systems and industrial setups

Suitable for dynamic multi-channel data recording and long-term monitoring applications

Compatible with DL350 and DL850 series ScopeCorders for flexible system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy