Oscilloscope Module, For Use With DL350, DL850E, DL850EV, DL950, SL1000, SL2000
- RS Stock No.:
- 658-921
- Mfr. Part No.:
- 701275
- Brand:
- Yokogawa
Subtotal (1 unit)*
£1,980.00
(exc. VAT)
£2,376.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,980.00 |
*price indicative
- RS Stock No.:
- 658-921
- Mfr. Part No.:
- 701275
- Brand:
- Yokogawa
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
| Brand | Yokogawa | |
| Accessory Type | Acceleration Voltage Module | |
| For Use With | DL350, DL850E, DL850EV, DL950, SL1000, SL2000 | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Accessory Type Acceleration Voltage Module | ||
For Use With DL350, DL850E, DL850EV, DL950, SL1000, SL2000 | ||
- COO (Country of Origin):
- JP
The Yokogawa Acceleration & Voltage Input Module is a dual-channel accessory designed for capturing vibration, shock, and voltage signals with high fidelity. It features built-in anti-aliasing filters and supports built-in amp-type acceleration sensors, eliminating the need for external charge amplifiers. With wide input ranges and high sampling rates, it enables precise signal acquisition across industrial and research applications. Its compatibility with multiple ScopeCorder models ensures seamless integration into advanced measurement systems.
Accepts both acceleration and voltage inputs with switchable modes
Includes built-in anti-aliasing filters for clean signal capture
Supports built-in amp-type acceleration sensors with 4 mA 22 V supply
Offers bandwidth of DC to 40 kHz for voltage and 0.4 Hz to 40 kHz for acceleration
Includes built-in anti-aliasing filters for clean signal capture
Supports built-in amp-type acceleration sensors with 4 mA 22 V supply
Offers bandwidth of DC to 40 kHz for voltage and 0.4 Hz to 40 kHz for acceleration
Related links
- Oscilloscope Module DL850E DL950 SL2000
- Oscilloscope Module DL850E DL950, SL2000
- Oscilloscope Module DL850E SL2000
- Keysight Technologies U4201A Test Probe Accessory Kit U4164A
- Oscilloscope Probe Accessories
- Teledyne LeCroy DA1855A-PR2 Oscilloscope Probe Amplifier
- RS PRO Oscilloscope Probe
- Keysight Technologies N2877A Oscilloscope Probe