Oscilloscope Module, For Use With DL350, DL850E, DL850EV, SL2000

Subtotal (1 unit)*

£2,520.00

(exc. VAT)

£3,024.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,520.00

*price indicative

RS Stock No.:
658-910
Mfr. Part No.:
720220
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Accessory Type

Voltage Input Module

For Use With

DL350, DL850E, DL850EV, SL2000

COO (Country of Origin):
JP
The Yokogawa 16 Channel Voltage Input Module is a multichannel accessory designed for simultaneous DC voltage measurements across 16 inputs. It supports scan method acquisition using removable spring terminal blocks, allowing flexible configuration in 8-channel sections. With high sampling rates and isolated input terminals, it ensures accurate and safe data collection in complex setups. Its compatibility with DL850 series ScopeCorders enables scalable systems with up to 128 channels.

Measures 16 channels of DC voltage using isolated ground terminals
Supports sampling rates of 200 kS/s for single channel and 10 kS/s for all 16 channels
Offers input voltage range from 200 mV/div to 42 V with selectable bandwidth filters
Allows individual channel settings for range position zoom and display conditions

Related links