Oscilloscope Module, For Use With DL350, DL850E, DL850EV, DL950, SL1000, SL2000

Subtotal (1 unit)*

£1,731.33

(exc. VAT)

£2,077.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,731.33

*price indicative

RS Stock No.:
658-919
Mfr. Part No.:
701270
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Accessory Type

Strain Module

For Use With

DL350, DL850E, DL850EV, DL950, SL1000, SL2000

COO (Country of Origin):
JP
The Yokogawa Strain Input Module is a two-channel unit designed for precise strain measurements using NDIS-type bridge heads. It enables ScopeCorders to detect mechanical stress and evaluate structural durability by converting strain gauge signals into readable data. With built-in bridge power supply and electronic auto balance, it ensures stable and accurate readings. Its compatibility with multiple ScopeCorder models makes it a flexible choice for industrial and research applications.

Supports strain NDIS with 2 5 10 V built-in bridge power supply
Includes electronic auto balance for stable signal acquisition
Compatible with DL350 DL850 series DL950 and SL1000 ScopeCorders
Works with 701955 and 701956 NDIS bridge heads for strain gauge input

Related links