Oscilloscope Module, For Use With DL350, DL850E, DL850EV, DL950, SL1000, SL2000
- RS Stock No.:
- 658-907
- Mfr. Part No.:
- 720250
- Brand:
- Yokogawa
Subtotal (1 unit)*
£1,410.00
(exc. VAT)
£1,692.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,410.00 |
*price indicative
- RS Stock No.:
- 658-907
- Mfr. Part No.:
- 720250
- Brand:
- Yokogawa
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
| Brand | Yokogawa | |
| Accessory Type | Isolation Module | |
| For Use With | DL350, DL850E, DL850EV, DL950, SL1000, SL2000 | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Accessory Type Isolation Module | ||
For Use With DL350, DL850E, DL850EV, DL950, SL1000, SL2000 | ||
- COO (Country of Origin):
- JP
The Yokogawa Voltage Module is a high-speed dual-channel accessory designed for precise DC and AC voltage measurements in demanding environments. It features a 10 MS/s sampling rate and 12-bit resolution, making it ideal for capturing fast transients and detailed waveforms. With 3 MHz bandwidth and high noise immunity, it ensures accurate signal acquisition even in electrically noisy setups. Its compatibility with multiple ScopeCorder models allows seamless integration into advanced data acquisition systems.
Provides 10 MS/s sampling rate with 12-bit resolution for high-speed waveform capture
Offers 3 MHz bandwidth and ±0.5% DC accuracy for reliable measurements
Supports maximum input voltage of 800 V DC/AC peak with two isolated channels
Compatible with DL350
Offers 3 MHz bandwidth and ±0.5% DC accuracy for reliable measurements
Supports maximum input voltage of 800 V DC/AC peak with two isolated channels
Compatible with DL350
Related links
- Oscilloscope Module DL850E DL950 SL2000
- Oscilloscope Module DL850E DL950, SL2000
- Oscilloscope Module DL850E SL2000
- Keysight Technologies U4201A Test Probe Accessory Kit U4164A
- Oscilloscope Probe Accessories
- Teledyne LeCroy DA1855A-PR2 Oscilloscope Probe Amplifier
- Keysight Technologies N2877A Oscilloscope Probe
- RS PRO Oscilloscope Probe