PA341DF APEX Microtechnology, Operational Amplifier, 32 MHz, 24-Pin 350V PSOP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£28.49

(exc. VAT)

£34.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£28.49
10 - 24£24.79
25 - 99£23.68
100 - 249£21.17
250 +£20.20

*price indicative

RS Stock No.:
813-880
Mfr. Part No.:
PA341DF
Brand:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

PSOP

Number of Channels

1

Pin Count

24

GBP - Gain Bandwidth Product

32MHz

Minimum Supply Voltage

20V

Maximum Supply Voltage

350V

Minimum Operating Temperature

-25°C

Slew Rate

32V/μs

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

PA341

Automotive Standard

No

Output Current

120mA

Input Offset Current

200 pA

COO (Country of Origin):
PH
The Apex Operational amplifier delivers high voltage performance tailored for precise applications, ensuring high reliability and flexibility in various demanding environments.,

Achieves high voltage operation up to 350V with low quiescent current

Offers a Peak output current of 120mA with no second breakdown limitations

Monolithic design enhances reliability while reducing costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy