PA12A APEX Microtechnology, Operational Amplifier, 4 MHz, 8-Pin 100V TO-3

Get a bulk buy discount

Add 10 more to save £43.20

View bulk pricing options

Subtotal (1 unit)*

£168.64

(exc. VAT)

£202.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£168.64-
10 - 24£164.32£43.20
25 +£160.21£210.75

*price indicative

RS Stock No.:
813-877
Mfr. Part No.:
PA12A
Brand:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

TO-3

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

4MHz

Minimum Supply Voltage

20V

Maximum Supply Voltage

100V

Minimum Operating Temperature

-55°C

Input Bias Current

20 nA

Slew Rate

4V/μs

Vos - Input Offset Voltage

2 mV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

PA

Output Current

15A

Automotive Standard

No

Input Offset Current

10 nA

COO (Country of Origin):
US
The Apex power operational amplifier is designed to deliver high output current and exceptional linearity, making it Ideal for demanding applications that require reliable performance across a range of operating conditions.

Low thermal resistance at 1.4°C/W ensures efficient heat dissipation

Current foldover protection enhances reliability under varying load conditions

High temperature version available for extreme operating environments

Excellent linearity is achieved with Class A/B output configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy