PA85A APEX Microtechnology, Operational Amplifier, 100 MHz, 8-Pin 450V TO-3
- RS Stock No.:
- 813-892
- Mfr. Part No.:
- PA85A
- Brand:
- APEX Microtechnology
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£226.31
(exc. VAT)
£271.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £226.31 |
| 10 - 24 | £205.99 |
| 25 + | £200.84 |
*price indicative
- RS Stock No.:
- 813-892
- Mfr. Part No.:
- PA85A
- Brand:
- APEX Microtechnology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | TO-3 | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 100MHz | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 450V | |
| Input Bias Current | 3 pA | |
| Minimum Operating Temperature | -55°C | |
| Slew Rate | 1000V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | PA | |
| Automotive Standard | No | |
| Output Current | 200mA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type TO-3 | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 100MHz | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 450V | ||
Input Bias Current 3 pA | ||
Minimum Operating Temperature -55°C | ||
Slew Rate 1000V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series PA | ||
Automotive Standard No | ||
Output Current 200mA | ||
- COO (Country of Origin):
- US
The Apex Operational amplifier offers high voltage performance, delivering exceptional bandwidth and output current capabilities for demanding applications.
High voltage operation up to 450V, enabling versatile applications
Output current capacity of 200mA for robust performance
Fast slew rate of 1000V/μs ensures Rapid response times
Power bandwidth reaches 500 kHz for effective signal processing
Related links
- PA85 APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA98A APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA91 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA119CE APEX Microtechnology 100 MHz, 8-Pin 80V TO-3
- PA15FL APEX Microtechnology 5.8 MHz, 10-Pin 450V SIP
- PA12A APEX Microtechnology 4 MHz, 8-Pin 100V TO-3
- PA94 APEX Microtechnology 140 MHz, 8-Pin 900V SIP
