PA75CC APEX Microtechnology, Operational Amplifier, 1.1 MHz, 7-Pin 40V D2PAK
- RS Stock No.:
- 813-885
- Mfr. Part No.:
- PA75CC
- Brand:
- APEX Microtechnology
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£13.16
(exc. VAT)
£15.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £13.16 | - |
| 10 - 24 | £12.19 | 7% |
| 25 - 99 | £11.87 | 9% |
| 100 - 249 | £11.56 | 12% |
| 250 + | £11.28 | 14% |
*price indicative
- RS Stock No.:
- 813-885
- Mfr. Part No.:
- PA75CC
- Brand:
- APEX Microtechnology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Number of Channels | 2 | |
| Pin Count | 7 | |
| GBP - Gain Bandwidth Product | 1.1MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| Input Bias Current | 100 nA | |
| Vos - Input Offset Voltage | 15 mV | |
| Slew Rate | 1.4V/μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PA | |
| Output Current | 2.5A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Number of Channels 2 | ||
Pin Count 7 | ||
GBP - Gain Bandwidth Product 1.1MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
Input Bias Current 100 nA | ||
Vos - Input Offset Voltage 15 mV | ||
Slew Rate 1.4V/μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PA | ||
Output Current 2.5A | ||
Automotive Standard No | ||
The Apex Dual power operational amplifier designed for high-performance applications, providing robust current output and low distortion for audio and power management needs.
RoHS compliant for environmentally conscious design
Wide supply voltage range supports flexible integration
High output current capability ensures adequate power for demanding loads
Very low distortion enhances audio fidelity in applications
Related links
- PA75CX APEX Microtechnology 1.1 MHz, 7-Pin 40V TO-220
- PA75CD APEX Microtechnology 1.4 MHz, 7-Pin 40V TO-220
- PA97PC APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- PA97DR APEX Microtechnology 1 MHz, 7-Pin 900V SIP
- OPA452FAKTWT Texas Instruments 1.8 MHz, 8-Pin 40V D2PAK
- PA341DF APEX Microtechnology 32 MHz, 24-Pin 350V PSOP
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA15FL APEX Microtechnology 5.8 MHz, 10-Pin 450V SIP
