PA443DF APEX Microtechnology, Operational Amplifier, 10 MHz, 24-Pin 350V PSOP
- RS Stock No.:
- 813-883
- Mfr. Part No.:
- PA443DF
- Brand:
- APEX Microtechnology
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£35.02
(exc. VAT)
£42.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £35.02 |
| 10 - 24 | £29.94 |
| 25 - 99 | £28.72 |
| 100 + | £26.02 |
*price indicative
- RS Stock No.:
- 813-883
- Mfr. Part No.:
- PA443DF
- Brand:
- APEX Microtechnology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | PSOP | |
| Number of Channels | 2 | |
| Pin Count | 24 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 350V | |
| Input Bias Current | 50 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 32V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | PA | |
| Automotive Standard | No | |
| Output Current | 120mA | |
| Input Offset Current | 50 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type PSOP | ||
Number of Channels 2 | ||
Pin Count 24 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 350V | ||
Input Bias Current 50 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 32V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series PA | ||
Automotive Standard No | ||
Output Current 120mA | ||
Input Offset Current 50 pA | ||
- COO (Country of Origin):
- PH
The Apex High voltage operational amplifier designed for monolithic applications, achieving remarkable reliability and performance with improved noise and bandwidth metrics over previous models.
RoHS compliant and utilises Advanced monolithic MOS technology
Operates at high voltage levels up to 350V with low quiescent current of 2.2mA
Provides high output current capability of 120mA Peak
Features input protection against excessive common-mode and differential-mode voltages
Related links
- PA441DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA343DF APEX Microtechnology 10 MHz, 24-Pin 350V PSOP
- PA341DF APEX Microtechnology 32 MHz, 24-Pin 350V PSOP
- PA78DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA79DK APEX Microtechnology 1 MHz, 20-Pin 350V PSOP
- PA95 APEX Microtechnology 10 MHz, 8-Pin 900V SIP
- MP108FD APEX Microtechnology 10 MHz, 34-Pin 200V Open Frame
- PA75CC APEX Microtechnology 1.1 MHz, 7-Pin 40V D2PAK
