MCP652T-E/SNVAO Microchip, Operational Amplifier, 50 MHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 724-609
- Mfr. Part No.:
- MCP652T-E/SNVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£7,491.00
(exc. VAT)
£8,976.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £2.27 | £7,491.00 |
*price indicative
- RS Stock No.:
- 724-609
- Mfr. Part No.:
- MCP652T-E/SNVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 50MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Input Bias Current | 6 pA | |
| Slew Rate | 30V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 200 μV | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Series | MCP652 | |
| Height | 1.75mm | |
| Output Current | 100mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 50MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Input Bias Current 6 pA | ||
Slew Rate 30V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 200 μV | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Series MCP652 | ||
Height 1.75mm | ||
Output Current 100mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip operational amplifier is designed for high-performance applications requiring precision and reliability. It operates effectively within a temperature range of -40°C to 125°C, making it suitable for demanding automotive environments. With a robust pin count of 14 and housed in a TSSOP package, this amplifier is engineered for efficient circuit integration. Its unique gain-bandwidth product of 50 MHz ensures optimal performance across various applications, enabling Rapid signal processing.
Operates over a wide temperature range from -40°C to 125°C, ensuring functionality in extreme environments
Configured with 14 pins, facilitating straightforward integration into diverse circuits
Utilises a TSSOP package type, optimising space and layout in Compact designs
Features a gain bandwidth product of 50 MHz, allowing for fast signal processing
Designed for low input offset voltage, contributing to enhanced precision in signal amplification
Provides operational advantages in applications requiring effective and efficient voltage supply management
Related links
- MCP652-E/SN Microchip 50 MHz, 8-Pin 5.5V SOIC
- MCP6022T-E/SNVAO Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6477T-E/SNVAO Microchip 3 MHz, 8-Pin 5.5V SOIC
- OPA2365AID Texas Instruments 50 MHz, 8-Pin 5.5V SOIC
- Texas Instruments 50 MHz, 8-Pin 5.5V SOIC
- MCP6032T-E/SNVAO Microchip 10 kHz, 8-Pin 5.5V SOIC
- TSV792IYDT STMicroelectronics 50 MHz, 8-Pin 5.5V SO
- MCP651ST-E/OT Microchip 50 MHz, 5-Pin 5.5V SOT-23
