MCP6477T-E/SNVAO Microchip, Operational Amplifier, 3 MHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 631-196
- Mfr. Part No.:
- MCP6477T-E/SNVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£1,263.90
(exc. VAT)
£1,518.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £0.383 | £1,263.90 |
*price indicative
- RS Stock No.:
- 631-196
- Mfr. Part No.:
- MCP6477T-E/SNVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1 pA | |
| Vos - Input Offset Voltage | ±1.6 mV | |
| Slew Rate | 3.2V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6476/6R/6U/7/9 | |
| Standards/Approvals | AEC Q100 | |
| Automotive Standard | AEC Grade 1, AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1 pA | ||
Vos - Input Offset Voltage ±1.6 mV | ||
Slew Rate 3.2V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP6476/6R/6U/7/9 | ||
Standards/Approvals AEC Q100 | ||
Automotive Standard AEC Grade 1, AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers have low input bias current. This family is unity gain stable and has a gain bandwidth product of 3 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 140 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.
Rail to rail input and output operation
EMIRR at 1.8 GHz is 90 dB typical
Phase Margin of 65°
Related links
- MCP6477T-E/SN Microchip 3 MHz, 8-Pin 5.5V SOIC
- MCP6477T-E/MS Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6477T-E/MSVAO Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6022T-E/SNVAO Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP652T-E/SNVAO Microchip 50 MHz, 8-Pin 5.5V SOIC
- MCP6477-E/SN Microchip 3 MHz, 8-Pin 5.5V SOIC
- MCP6032T-E/SNVAO Microchip 10 kHz, 8-Pin 5.5V SOIC
- NCS20062DR2G onsemi 3 MHz, 8-Pin 5.5V SOIC
