MCP651ST-E/OT Microchip, Operational Amplifier, Op Amp, RRIO, 50MHz 50 MHz, 5-Pin SOT-23
- RS Stock No.:
- 598-088
- Mfr. Part No.:
- MCP651ST-E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£4,086.00
(exc. VAT)
£4,902.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £1.362 | £4,086.00 |
*price indicative
- RS Stock No.:
- 598-088
- Mfr. Part No.:
- MCP651ST-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Gain Bandwidth Product | 50MHz | |
| Maximum Operating Frequency | 50 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 50MHz | ||
Maximum Operating Frequency 50 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Low power operational amplifier designed to deliver superior performance in demanding applications. With its ability to operate from a single supply voltage, this device is ideal for battery-powered systems where energy efficiency is crucial. Its wide bandwidth and low input offset voltage make it suitable for precision signal conditioning tasks and audio applications. The device's integrated features allow it to maintain high linearity and low distortion, ensuring that your signals remain clean and undistorted.
Optimised for low power consumption making it perfect for portable applications
Wide frequency response enables high speed signal processing
Low input offset voltage ensures accuracy in sensitive applications
Single supply operation simplifies circuit designs
Ideal for both precision and high efficiency applications
Wide frequency response enables high speed signal processing
Low input offset voltage ensures accuracy in sensitive applications
Single supply operation simplifies circuit designs
Ideal for both precision and high efficiency applications
Related links
- MCP60821T-E/OT Microchip Op Amp 25MHz 25 MHz, 5-Pin SOT-23
- MCP621ST-E/OT Microchip Op Amp 20MHz 20 MHz, 5-Pin SOT-23
- MCP6L71T-E/OT Microchip Op Amp 2MHz 2 MHz, 5-Pin SOT-23
- MCP661T-E/OT Microchip Op Amp 60MHz 60 MHz, 5-Pin SOT-23
- MCP652-E/SN Microchip Op Amp 50MHz 50 MHz, 8-Pin SOIC
- MCP6401RT-E/OT Microchip Op Amp 1MHz 1 MHz 5-Pin SOT-23
- MCP6021RT-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT-23
- MCP60721T-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT - 23
