MCP652-E/SN Microchip, Operational Amplifier, Op Amp, RRIO, 50MHz 50 MHz, 8-Pin SOIC
- RS Stock No.:
- 599-087
- Mfr. Part No.:
- MCP652-E/SN
- Brand:
- Microchip
Subtotal (1 box of 200 units)*
£360.80
(exc. VAT)
£433.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.804 | £360.80 |
*price indicative
- RS Stock No.:
- 599-087
- Mfr. Part No.:
- MCP652-E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 50MHz | |
| Maximum Operating Frequency | 50 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 50MHz | ||
Maximum Operating Frequency 50 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The Microchip Dual operational amplifier offers a compelling solution for a variety of signal conditioning applications. The device excels in delivering excellent gain bandwidth product with low total harmonic distortion, making it ideal for precision analog circuits. With its wide operating voltage range, it ensures flexibility in implementation across different designs. The compact packaging allows for space-saving in applications where board layout is crucial, while the robust thermal performance guarantees stability during operation. This op-amp is designed for ease of use, featuring a simple pinout that supports straightforward integration into existing circuits.
Designed to operate in a diverse range of applications promoting versatility
High precision with low offset voltage for enhanced accuracy in signal processing
Robust thermal performance ensures reliability under varying environmental conditions
Compact design facilitates space saving in circuit board layouts
Easy integration allows for rapid development cycles and reduced time to market
Excellent noise performance enhances the clarity of audio and sensitive applications
Wide supply voltage range supports operation in multiple configurations
High precision with low offset voltage for enhanced accuracy in signal processing
Robust thermal performance ensures reliability under varying environmental conditions
Compact design facilitates space saving in circuit board layouts
Easy integration allows for rapid development cycles and reduced time to market
Excellent noise performance enhances the clarity of audio and sensitive applications
Wide supply voltage range supports operation in multiple configurations
Related links
- MCP6272T-E/SN Microchip Op Amp 2MHz 2 MHz, 8-Pin SOIC
- MCP6497T-E/SN Microchip Op Amp 30MHz 30 MHz, 8-Pin SOIC
- MCP6282T-E/SN Microchip Op Amp 5MHz 5 MHz, 8-Pin SOIC
- MCP6022T-E/SN Microchip Op Amp 10MHz 10 MHz, 8-Pin SOIC
- MCP6422T-E/SN Microchip Op Amp 90kHz 90 MHz, 8-Pin SOIC
- MCP6L92T-E/SN Microchip Op Amp 10MHz 10 MHz, 8-Pin SOIC
- MCP651ST-E/OT Microchip Op Amp 50MHz 50 MHz, 5-Pin SOT-23
- MCP6H02T-E/SN Microchip Op Amp 1.2MHz 1.2 MHz 8-Pin SOIC
