MCP6H02T-E/SN Microchip, Operational Amplifier, 1.2 MHz, 8-Pin 16V SOIC
- RS Stock No.:
- 598-243
- Mfr. Part No.:
- MCP6H02T-E/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£2,874.30
(exc. VAT)
£3,448.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £0.871 | £2,874.30 |
*price indicative
- RS Stock No.:
- 598-243
- Mfr. Part No.:
- MCP6H02T-E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 16V | |
| Slew Rate | 0.8V/μs | |
| Input Bias Current | 10 pA | |
| Vos - Input Offset Voltage | 0.7 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Width | 6mm | |
| Series | MCP6H02 | |
| Height | 1.75mm | |
| Output Current | 65mA | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 16V | ||
Slew Rate 0.8V/μs | ||
Input Bias Current 10 pA | ||
Vos - Input Offset Voltage 0.7 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Width 6mm | ||
Series MCP6H02 | ||
Height 1.75mm | ||
Output Current 65mA | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier embodies precision and efficiency, making it an ideal choice for a variety of applications. Designed with a unique architecture that enhances stability and reduces noise, this amplifier excels in delivering superior performance in both consumer and industrial settings. Its low power consumption facilitates extended battery life in portable devices, while its ability to handle a wide input voltage range means it adapts seamlessly across different systems. The integration of a fast response time ensures quick signal processing, catering to the demands of modern technology. This operational amplifier stands out in its class, offering engineers and designers a reliable solution for audio, sensor, and data acquisition applications.
Low power consumption maximising device efficiency
Wide input voltage range for versatile applications
Fast response time to enhance signal processing
Enhanced stability to reduce risk of oscillations
Compact design perfect for space constrained applications
Ideal for use in audio and sensor interfacing
Robust performance even under varied temperature conditions
Related links
- MCP6H02T-E/SNVAO Microchip 1.2 MHz, 8-Pin 16V SOIC
- Microchip 1.2 MHz, 8-Pin 16V SOIC
- MCP6H01-E/SN Microchip 1.2 MHz, 8-Pin 16V SOIC
- MCP6H01T-E/SN Microchip 1.2 MHz, 8-Pin 16V SOIC
- MCP6H02-E/SN Microchip 1.2 MHz, 8-Pin 16V SOIC
- Microchip 1.2 MHz, 8-Pin 16V TDFN
- MCP6H02T-E/MNY Microchip 1.2 MHz, 8-Pin 16V TDFN
- Microchip 1.2 MHz, 8-Pin 6V SOIC
