MCP661T-E/OT Microchip, Operational Amplifier, Op Amp, RRIO, 60MHz 60 MHz, 5-Pin SOT-23
- RS Stock No.:
- 598-540
- Mfr. Part No.:
- MCP661T-E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£2,445.00
(exc. VAT)
£2,934.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.815 | £2,445.00 |
*price indicative
- RS Stock No.:
- 598-540
- Mfr. Part No.:
- MCP661T-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Gain Bandwidth Product | 60MHz | |
| Maximum Operating Frequency | 60 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 60MHz | ||
Maximum Operating Frequency 60 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier is engineered to deliver exceptional performance and versatility, making it an ideal choice for a variety of applications. With a rail to rail output and low power consumption, it excels in battery-powered devices and other power-sensitive environments. The design ensures a wide operating voltage range, which enhances its adaptability across different circuits. Users will appreciate its high precision, low noise, and excellent common-mode rejection ratio, allowing for reliable signal processing. This op-amp's rapid response and stability under load make it well-suited for high-speed applications, ensuring fidelity in signal transmission.
Low power consumption enhances battery life in portable applications
Compact design allows for easy integration into space limited layouts
Wide operating voltage range supports diverse circuit requirements
High precision reduces signal distortion for reliable output
Rail to rail output maximises signal swing for better performance
Excellent common mode rejection ratio ensures clean signal processing
Rapid response time supports high speed applications effectively
Compact design allows for easy integration into space limited layouts
Wide operating voltage range supports diverse circuit requirements
High precision reduces signal distortion for reliable output
Rail to rail output maximises signal swing for better performance
Excellent common mode rejection ratio ensures clean signal processing
Rapid response time supports high speed applications effectively
Related links
- MCP60821T-E/OT Microchip Op Amp 25MHz 25 MHz, 5-Pin SOT-23
- MCP621ST-E/OT Microchip Op Amp 20MHz 20 MHz, 5-Pin SOT-23
- MCP651ST-E/OT Microchip Op Amp 50MHz 50 MHz, 5-Pin SOT-23
- MCP6L71T-E/OT Microchip Op Amp 2MHz 2 MHz, 5-Pin SOT-23
- MCP6401RT-E/OT Microchip Op Amp 1MHz 1 MHz 5-Pin SOT-23
- MCP6021RT-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT-23
- MCP60721T-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT - 23
- MCP60811T-E/OT Microchip Op Amp 25MHz 25 MHz 5-Pin SOT - 23
