MCP6401RT-E/OT Microchip, Operational Amplifier, Op Amp, RRIO, 1MHz 1 MHz, 1.8 V, 5-Pin SOT-23
- RS Stock No.:
- 598-217
- Mfr. Part No.:
- MCP6401RT-E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£768.00
(exc. VAT)
£921.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.256 | £768.00 |
*price indicative
- RS Stock No.:
- 598-217
- Mfr. Part No.:
- MCP6401RT-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Maximum Operating Frequency | 1 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Maximum Operating Frequency 1 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier combines exceptional performance with an array of functions tailored for precision applications. Designed with low offset voltage and low noise characteristics, the product ensures reliable amplification for a variety of signal processing tasks. Its versatile input range and rail to rail output capabilities enhance its applicability across multiple circuits while maintaining high accuracy. Whether in audio processing, signal conditioning, or data acquisition systems, this amplifier is engineered to deliver outstanding performance. Its compact design makes integration into both new and existing systems straightforward, thereby reducing overall design complexity. Backed by a reputation for quality, this device also boasts a wide operating temperature range, providing flexibility and reliability in challenging environments.
Low offset voltage enhances signal integrity
Rail to rail output allows for maximum dynamic range
Wide bandwidth supports high frequency applications
Low power consumption improves energy efficiency
Compact packaging facilitates easy integration into various designs
Excellent common mode rejection ensures stable performance
Compatible with various supply voltages for versatile applications
Rail to rail output allows for maximum dynamic range
Wide bandwidth supports high frequency applications
Low power consumption improves energy efficiency
Compact packaging facilitates easy integration into various designs
Excellent common mode rejection ensures stable performance
Compatible with various supply voltages for versatile applications
Related links
- MCP6401T-H/OT Microchip Op Amp 1MHz 1 MHz 5-Pin SOT-23
- MCP6404T-E/ST Microchip Op Amp 1MHz 1 MHz 14-Pin TSSOP
- MCP6402T-E/SN Microchip Op Amp 1MHz 1 MHz 8-Pin SOIC
- MCP6V61T-E/OT Microchip Op Amp 1MHz, 23-Pin SOT-23
- MCP6006RT-E/OT Microchip Op Amp 1MHz 5-Pin SOT 23-5
- MCP6006UT-E/OT Microchip Op Amp 1MHz 5-Pin SOT 23-5
- MCP6006T-E/OT Microchip Op Amp 1MHz 5-Pin SOT 23-5
- MCP6007T-E/SNVAO Microchip Op Amp 300kHz 1 MHz 5-Pin SOT-23
